Intenso Music Mover MP3 player 8 GB Black Clip
The Music Mover is impressive due to its functions and playback modes especially by its small, modern design. The MP3 player has a small, handy shape with the dimensions 53 x 35 x 16 mm and weighs just 19 g. With its small but clear 1" LCD display, o…
- Warranty: 24 months
- Manufacturer: Intenso
The Music Mover is impressive due to its functions and playback modes especially by its small, modern design. The MP3 player has a small, handy shape with the dimensions 53 x 35 x 16 mm and weighs just 19 g. With its small but clear 1" LCD display, o…
- Warranty: 24 months
- Manufacturer: Intenso
Technical data
Memory capacity | 8 GB |
---|---|
Features | Clip |
Colour | Black |
Playback of | WMA , MP3 |
Interfaces (output) | Headphone jack (3.5 mm) |
Interfaces (input) | microSD , Micro USB |
Max. battery life | 10 h |
Power supply (LOV) | rechargeable |
Width | 35 mm |
Height | 53 mm |
Depth | 16 mm |
---|---|
Weight | 19 g |
Dim | (W x H x D) 35 x 53 x 16 mm |
Product type | MP3 player |
Documents & Downloads
Intenso Music Mover 8GB black
The Music Mover is impressive due to its functions and playback modes especially by its small, modern design. The MP3 player has a small, handy shape with the dimensions 53 x 35 x 16 mm and weighs just 19 g. With its small but clear 1" LCD display, one has the folder structure of the music always in view. The player has a brilliant surface and is available in black, white, pink, blue and orange. On the back of the player is a practical clip for the attachment to clothes, backpacks or bags. Thus, the Music Mover while traveling or in sports, the ideal companion.
This text is machine translated.
Highlights & Details
- 8 GB storage capacity
- 7 equaliser modes
- Battery life: Max. 10 hours
- 2.54 cm (1") LCD display
- This text is machine translated.
Facts
- Capacity: 8 GB (in the form of a microSD card)
- Display: 1" LCD display
- Color: black | white | pink | blue | orange
- Battery type: Rechargeable Li-polymer battery
- Battery runtime: max. 10 hours.
- Music format: MP3 | WMA
- Interface: USB 2.0
- Facilities: microSD card slot | folder navigation | Recording Function | 7 equaliser modes | 7 Play Modes | clip.
Delivery
- microSD card (8 GB)
- Stereo headphones
- USB cable
- Warranty: 24 months
- Manufacturer: Intenso
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players