Intenso Premium Line USB stick 16 GB Silver 3534470 USB 3.0
Combining USB 3.0 performance with a trendy design puts the Premium Line topof the memory stick league. This flash drive reads data at a rate of 35 Mbpswhilst 20 Mbps write speed ensure that the transfer of large data volumeshappens quickly. Small en…
- Warranty: 24 months
- Manufacturer: Intenso
Combining USB 3.0 performance with a trendy design puts the Premium Line topof the memory stick league. This flash drive reads data at a rate of 35 Mbpswhilst 20 Mbps write speed ensure that the transfer of large data volumeshappens quickly. Small en…
- Warranty: 24 months
- Manufacturer: Intenso
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 20 MBps |
Reading | 35 MBps |
Features | Steel casing |
Colour | Silver |
Weight | 4 g |
Dim | (W x H x D) 12 x 5 x 32 mm |
Width | 12 mm |
Height | 5 mm |
Depth | 32 mm |
---|---|
Product type | USB stick |
Intenso USB Flash Drive 16GB Premium Line USB 3.0
Combining USB 3.0 performance with a trendy design puts the Premium Line top
of the memory stick league. This flash drive reads data at a rate of 35 Mbps
whilst 20 Mbps write speed ensure that the transfer of large data volumes
happens quickly. Small enough to fit in a wallet, the stick comes with a
stylish stainless steel enclosure and features a hole for keyring
attachment, making it the ideal solution for temporary data storage at home,
the office, and on business trips. Moreover, since the Premium Line's
compact and minimalist design won’t block the other ports of your PC, it
serves equally well as a permanent data storage medium.
Highlights & Details
- 16 GB storage capacity
- USB 3.0 interface
Delivery
- USB stick.
System Requirements
- Windows® XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS 10.6 or later
- Linux 2.4x or later.
- Warranty: 24 months
- Manufacturer: Intenso
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks