
Power Bank Q10000
Highlights & Details
- Charging current max. 3100 mA
- 2 USB outputs
- Lithium polymer technology
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
3100 mA
- Technology
LiPo
- Length
141 mm
- Width
74 mm
- Height
14 mm
- Weight
260 g
- Factory colour
Black
- Wireless charging
No
- Charging method
Quick Charge
- Dim
(L x W x H) 141 x 74 x 14 mm
- Connector type
USB 1x
USB-A 1x
Micro USB 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
9 V
- USB-C current output (max.)
2 A
- USB-C voltage input (max.)
5 V
- USB-C current input (max.)
2.1 A
Documents & Downloads
Datasheet
Datasheet 1530747 Intenso Q10000 Power bank 10000 mAh Quick Charge LiPo Black Status display
User & Safety Instructions
User & Safety Instructions 1530747 Intenso Q10000 Power bank 10000 mAh Quick Charge LiPo Black Status display
Security datasheet
Security datasheet 1530747 Intenso Q10000 Power bank 10000 mAh Quick Charge LiPo Black Status display
Description
Features
- 2 USB outputs
- overcharge and deep discharge protection
- Short circuit protection
- LED capacity indicator
Scope of delivery
- Power Bank
- Micro-USB
- USB cable Instructions




