
Qi Wireless Charger B1
Highlights & Details
- Non-slip surface
- Foreign body detection
- Qi-certified
Technical specifications
- Product type
Wireless charger
- Outputs
Inductive charging standard
- Charging current (max.)
2000 mA
- Charging slots
1
- Operating voltage
5 V via USB
- Factory colour
Black
- Height
12.5 mm
- (Ø)
101 mm
- Dim
(Ø x H) 101 mm x 12.5 mm
3005
Documents & Downloads
Datasheet
Datasheet 1669445 Intenso Wireless charger 2000 mA B1 7410510 Outputs Inductive charging standard Black
User & Safety Instructions
User & Safety Instructions 1669445 Intenso Wireless charger 2000 mA B1 7410510 Outputs Inductive charging standard Black
Conformity certificate
Conformity certificate 1669445 Intenso Wireless charger 2000 mA B1 7410510 Outputs Inductive charging standard Black
Description
This text is machine translated.
Features
- Qi-certified
- Automatic adjustment of charging current
- Detection of foreign bodies
- Protective sleeve can remain on the device
- Surge protection
- Max. Charging distance 5 mm
- Non-slip surface
- Temperature control
- LED charging indicator
- Overheating protection
Scope of delivery
- b1
- Micro-USB-to-USB-cable 1.5 m
- User manual.











