Intenso Wireless charger 2000 mA BA1 7410510 Outputs Inductive charging standard Black

  • Item no.: 1669446
  • Manufacturer no.: 7410510
  • EAN: 4034303026432

Elegant and compact wireless charger with numerous safety mechanisms and an output of up to 10 W. place your smartphone on the charging pad, and the charging process starts automatically. No cable mess and no wear of the charging socket.This text is …

  • Item no.: 1669446
  • Manufacturer no.: 7410510
  • EAN: 4034303026432

Elegant and compact wireless charger with numerous safety mechanisms and an output of up to 10 W. place your smartphone on the charging pad, and the charging process starts automatically. No cable mess and no wear of the charging socket.This text is …

Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Height 11 mm
(Ø) 106 mm
Dim (Ø x H) 106 mm x 11 mm
Qi Certificate ID
3146
Product type Wireless charger

Technical data

Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Height 11 mm
(Ø) 106 mm
Dim (Ø x H) 106 mm x 11 mm
Qi Certificate ID
3146
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers