Intenso Wireless charging power bank 1000 mA WPD 10000 7343531 10000 mAh Outputs Inductive charging standard, USB, USB-C
Compact and powerful power bank with qi standard and two USB outputs. Thus, qi-chargeable devices can be simply placed on the power bank and the charging is done automatically and without the cable mess. In addition, USB-chargeable devices can be cha…
- Warranty: 24 months
- Manufacturer: Intenso
Compact and powerful power bank with qi standard and two USB outputs. Thus, qi-chargeable devices can be simply placed on the power bank and the charging is done automatically and without the cable mess. In addition, USB-chargeable devices can be cha…
- Warranty: 24 months
- Manufacturer: Intenso
qi power bank WPD10000
Compact and powerful power bank with qi standard and two USB outputs. Thus, qi-chargeable devices can be simply placed on the power bank and the charging is done automatically and without the cable mess. In addition, USB-chargeable devices can be charged via the USB-outputs. This text is machine translated.
Highlights & Details
- qi-certified 2 USB outputs USB-C output Anti-slip surface
Facts
- 2 USB outputs
- USB-C output
- qi-certified
- Quick Charge 3.0
- power Delivery Technology
- Robust and lightweight
- LED-capacity display
- Over- and deep discharge protection
- Circuit breaker
- Charging possible with plastic covers max. 5 mm
- Anti-slip surface
- Overvoltage protection
- Foreign body detection
Delivery
- Powerbank
- USB-C cable
- User manual.
- Warranty: 24 months
- Manufacturer: Intenso
Comments
Qi charging enables inductive charging, i.e. recharging devices without using charging cables. Inductive charging is also used in smartphones and other mobile devices. And it's electric toothbrushes that are at the forefront of wireless charging. Since it just requires placing your mobile on a charging pad, you preserve the electrical contacts of your device. As the charging process is standardised device and charger don't need to be supplied by the same manufacturer. Means you only need one charger for mobile phones from different brands. And no more cable spaghetti either. Refer to the user manual to make sure your mobile supports Qi standards. Because the S3 Note I9301, for example, doesn't.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductive Chargers