
Number
Intenso XS5000 Power bank
Highlights & Details
- USB-C and USB output
- Compact and lightweight
- Lithium polymer technology
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
5000 mAh
- Charging current (max.)
2100 mA
- Technology
LiPo
- Length
90 mm
- Width
63 mm
- Connector
USB type A
USB C®
Micro USB
- Height
12.6 mm
- Weight
103 g
- Operating voltage
5 V via USB
- Factory colour
White
- Wireless charging
No
- Dim
(L x W x H) 90 x 63 x 12.6 mm
- Connector type
USB-A 1x
USB-C® 1x
Micro USB 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
5 V
- USB-C current output (max.)
3.1 A
- USB-C voltage input (max.)
5 V
- USB-C current input (max.)
2.1 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2179964 Intenso XS5000 Power bank 5000 mAh LiPo USB type A, USB C®, Micro USB White Status display
Information
Test Summary Report 2179964 Intenso XS5000 Power bank 5000 mAh LiPo USB type A, USB C®, Micro USB White Status display
Conformity certificate
Conformity certificate 2179964 Intenso XS5000 Power bank 5000 mAh LiPo USB type A, USB C®, Micro USB White Status display
Security datasheet
Security datasheet 2179964 Intenso XS5000 Power bank 5000 mAh LiPo USB type A, USB C®, Micro USB White Status display
Description
The Intenso Powerbank XS5000 is your reliable companion when the battery of your smartphone is slapping while traveling. With a capacity of 5000 mAh, the power bank is ideally suited to provide your smartphone, tablet or other battery-operated devices with power again while traveling. With a USB-C and USB output it enables the parallel charging of even two devices. With a total output charge of 2100 mA, your devices are recharged in no time at all and are ready for use again quickly.
This text is machine translated.
Features
- USB-C and USB output
- Compact and lightweight
- Minimum self-discharge in case of prolonged storage
- Battery with powerful lithium polymer technology
- Over- and deep discharge protection
- Circuit breaker
- Blue LED-capacity display
Scope of delivery
- XS5000
- USB to USB C charging cable
- User manual.








