

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Transfer module
9
Screw terminal
D-Sub power strip
8 mm
(L x W x H) 45.1 x 34.7 x 65.5 mm
Screws
D-Sub power strip
1 pc(s)
9
34.7 mm
65.5 mm
45.1 mm
Varioface-VIP
+50 °C
-20 °C
2.5 mm²
4 mm²
0.2 mm²
0.2 mm²
Any orientation
+ LED
DIN rail (top hat rail) 35 mm
34.5
65.8 mm
44.2 mm
2.5 A
24 V
9
Screw connection
2
not relevant
Datasheet 773459 Interface module VIP-2/SC/D 9SUB/F/LED 2322197 Phoenix Contact
User & Safety Instructions 773459 Interface module VIP-2/SC/D 9SUB/F/LED 2322197 Phoenix Contact