
Interkabel AC 400 Coax Outside diameter: 6.90 mm 75 Ω 120 dB White Sold per metre
EAN:
Part number:
Item no:
Highlights & Details
HDTV-Antenna cable 120 DB
- With metre marking
- Class A plus
Technical specifications
- Product type
Coax
- Impedance
75 Ω
- Shield rating greater than
120 dB
- Cable features
triple shielding
Braided shield
Metal foil shield
rigid core
Quattro LNB cable
- Core Ø
1 mm
- Factory colour
White
- Outside Ø
6.90 mm
- Width
19 mm
- Height
6.9 mm
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
AC 400
- Insulation material
PVC
- Certification marks
EN 50117-2-4:2008-08
- Standards
INTSA0210
- RoHS-compliant
Yes
- Type
Koax
- Max. length sold by the metre
50 m
- Material (details)
PVC
- Outside Ø
6.9 mm
Documents & Downloads
Datasheet
Datasheet 606490 Interkabel AC 400 Coax Outside diameter: 6.90 mm 75 Ω 120 dB White Sold per metre
User & Safety Instructions
User & Safety Instructions 606490 Interkabel AC 400 Coax Outside diameter: 6.90 mm 75 Ω 120 dB White Sold per metre
Description
For use in cable TV networks, digital TV/HD-TV, Internet, Internet telephone, etc.




