Intertec Electromagnet magnetic (disconnected) 1900 N 12 V DC 45 W ITS-PE-8245-12VDC

  • Item no.: 1602468
  • Manufacturer no.: ITS-PE-8245-12VDC
  • EAN: 2050005010861

Magnetic when de-energised. The magnetic field is neutralized by a current pulse. Ideal for continuous use.

  • Item no.: 1602468
  • Manufacturer no.: ITS-PE-8245-12VDC
  • EAN: 2050005010861

Magnetic when de-energised. The magnetic field is neutralized by a current pulse. Ideal for continuous use.

Type ITS-PE-8245-12VDC
Type magnetic (disconnected)
Connection Open end cable
Cable length 40.00 cm
Nominal voltage 12 V DC
Power
45 W
Holding force 1900 N
Temperature limit 130 °C
Weight 1200 g
Time interval setting 10 %
Thread size M8
Length 45 mm
(Ø) 82 mm
Dim (Ø x L) 82 mm x 45 mm
RoHS-compliant Yes
Type Permanently magnetic
Connections Strands
Product type Electromagnet

Technical data

Type ITS-PE-8245-12VDC
Type magnetic (disconnected)
Connection Open end cable
Cable length 40.00 cm
Nominal voltage 12 V DC
Power
45 W
Holding force 1900 N
Temperature limit 130 °C
Weight 1200 g
Time interval setting 10 %

Frequently bought together

Similar products

See and discover other items from category Electromagnets