Technical data
Type | ITS-MSM-1515-24VDC |
---|---|
Type | not magentic (disconnected) |
Connection | Open end cable |
Cable length | 0.50 m |
Nominal voltage | 24 V DC |
Power | 1.4 W |
Holding force | 20 N |
Temperature limit | 130 °C |
Weight | 16 g |
Time interval setting | 100 % |
Thread size | M4 |
---|---|
Length | 15 mm |
(Ø) | 15 mm |
Dim | (Ø x L) 15 mm x 15 mm |
RoHS-compliant | Yes |
Product type | Electromagnet |
Documents & Downloads
Electromagnet
- Warranty: 24 months
- Manufacturer: Intertec
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electromagnets