Intertec ITS-LS-4035-D-24VDC Solenoid repelling 8 N 75 N 24 V DC 12.7 W
An almost constant pulling force of up to approx. 15 mm makes this a useful magnet for special applications.
- Warranty: 24 months
- Manufacturer: Intertec
An almost constant pulling force of up to approx. 15 mm makes this a useful magnet for special applications.
- Warranty: 24 months
- Manufacturer: Intertec
Technical data
Type | ITS-LS-4035-D-24VDC |
---|---|
Type | repelling |
Connection | Open end cable |
Cable length | 16.00 cm |
Nominal voltage | 24 V DC |
Nominal lift | 35 mm |
Power | 12.7 W |
Initial force | 8 N |
Peak force | 75 N |
Temperature limit | 130 °C |
Weight | 565 g |
---|---|
Thread size | M4 |
Length | 85 mm |
Width | 40 mm |
Height | 35 mm |
Dim | (L x W x H) 85 x 40 x 35 mm |
RoHS-compliant | Yes |
Type | pushing |
Connections | Strands |
Nominal voltage (details) | 24 V DC |
Type | ITS-LS-4035-D-24VDC |
Mounting type | M4 |
Start/peak force N | 8 N – 75 N |
Nominal power | 12.7 W |
Product type | Solenoid |
Documents & Downloads
Frame-type linear magnet
An almost constant pulling force of up to approx. 15 mm makes this a useful magnet for special applications.
- Warranty: 24 months
- Manufacturer: Intertec
Comments
Weight specification includes plunger coreFrequently bought together
Customer reviews
Similar products
See and discover other items from category Lift Magnets