Intertec ITS-LS1110B-Z-12VDC Solenoid attracting 0.18 N/mm 2 N/mm 12 V DC 1.1 W
Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.
- Warranty: 24 months
- Manufacturer: Intertec
Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.
- Warranty: 24 months
- Manufacturer: Intertec
Technical data
Type | ITS-LS1110B-Z-12VDC |
---|---|
Type | attracting |
Connection | Open end cable |
Cable length | 0.19 m |
Nominal voltage | 12 V DC |
Nominal lift | 1.5 mm |
Power | 1.1 W |
Initial force | 0.18 N/mm |
Peak force | 2 N/mm |
Temperature limit | 130 °C |
Weight | 10 g |
---|---|
Thread size | M3 |
Length | 22 mm |
Width | 11 mm |
Height | 10 mm |
Dim | (L x W x H) 22 x 11 x 10 mm |
RoHS-compliant | Yes |
Type | Pulling |
Connections | Strands |
Nominal voltage (details) | 12 V DC |
Type | ITS-LS1110B-Z-12VDC |
Mounting type | M3 |
Product type | Solenoid |
Documents & Downloads
Metal bracket magnet
Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.
- Warranty: 24 months
- Manufacturer: Intertec
Comments
Weight specification includes plunger coreFrequently bought together
Customer reviews
Similar products
See and discover other items from category Lift Magnets