Intertec ITS-LS2924B-D-24VDC Solenoid repelling 0.2 N/mm 10.22 N/mm 24 V DC 4.5 W
Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.
- Warranty: 24 months
- Manufacturer: Intertec
Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.
- Warranty: 24 months
- Manufacturer: Intertec
Technical data
Type | ITS-LS2924B-D-24VDC |
---|---|
Type | repelling |
Connection | Open end cable |
Cable length | 21.00 cm |
Nominal voltage | 24 V DC |
Nominal lift | 15 mm |
Power | 4.5 W |
Initial force | 0.2 N/mm |
Peak force | 10.22 N/mm |
Temperature limit | 130 °C |
Weight | 122 g |
---|---|
Thread size | M3 |
Length | 40 mm |
Width | 29.5 mm |
Height | 24.2 mm |
Dim | (L x W x H) 40 x 29.5 x 24.2 mm |
RoHS-compliant | Yes |
Type | Pressed |
Connections | Strands |
Nominal voltage (details) | 24 V DC |
Type | ITS-LS2924B-D-24VDC |
Mounting type | M3 |
Product type | Solenoid |
Metal bracket magnet
Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.
Facts
- Inclusive of rear spring
- Warranty: 24 months
- Manufacturer: Intertec
Comments
Weight specification includes plunger coreFrequently bought together
Customer reviews
Similar products
See and discover other items from category Lift Magnets