Intertec ITS-LS3830B-Z-12VDC Solenoid attracting 2 N/mm 56 N/mm 12 V DC 8 W
Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.
- Warranty: 24 months
- Manufacturer: Intertec
Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.
- Warranty: 24 months
- Manufacturer: Intertec
Technical data
Type | ITS-LS3830B-Z-12VDC |
---|---|
Type | attracting |
Connection | Open end cable |
Cable length | 0.19 m |
Nominal voltage | 12 V DC |
Nominal lift | 18 mm |
Power | 8 W |
Initial force | 2 N/mm |
Peak force | 56 N/mm |
Temperature limit | 130 °C |
Weight | 330 g |
---|---|
Thread size | M3 |
Length | 64 mm |
Width | 38 mm |
Height | 30 mm |
Dim | (L x W x H) 64 x 38 x 30 mm |
RoHS-compliant | Yes |
Type | drawing |
Connections | Strands |
Nominal voltage (details) | 12 V DC |
Type | ITS-LS3830B-Z-12VDC |
Mounting type | M3 |
Product type | Solenoid |
Documents & Downloads
Metal bracket magnet
Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.
- Warranty: 24 months
- Manufacturer: Intertec
Comments
Weight specification includes plunger coreFrequently bought together
Customer reviews
Similar products
See and discover other items from category Lift Magnets