Intertec ITS-LX-2723-12VDC Solenoid bidirectional 12 V DC 30 W
It can remain in two positions while de-energised, making it ideal for latches that have no fixed power source. Ideal for oversupply of current.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Intertec
It can remain in two positions while de-energised, making it ideal for latches that have no fixed power source. Ideal for oversupply of current.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Intertec
Technical data
Type | ITS-LX-2723-12VDC |
---|---|
Type | bidirectional |
Connection | Open end cable |
Cable length | 10.00 cm |
Nominal voltage | 12 V DC |
Nominal lift | 8 mm |
Power | 30 W |
Holding force | 5 N |
Temperature limit | 130 °C |
Time interval setting | 8 % |
Weight | 110 g |
---|---|
Thread size | M3 |
Length | 40 mm |
Width | 23 mm |
Height | 27 mm |
Dim | (L x W x H) 40 x 23 x 27 mm |
RoHS-compliant | Yes |
Product type | Solenoid |
Documents & Downloads
Bistable, frame-type linear magnet
It can remain in two positions while de-energised, making it ideal for latches that have no fixed power source. Ideal for oversupply of current.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Intertec
Comments
Weight specification includes plunger coreFrequently bought together
Customer reviews
Similar products
See and discover other items from category Lift Magnets