Intertec ITS-LZ 2560-D-6VDC Solenoid repelling 0.78 N 22 N 6 V DC 10 W
Through their closed design they have a higher efficiency than bar magnets They can be used in harsh environments, since the casing is very stable and insensitive The installation takes place via a screw thread.
- Warranty: 24 months
- Manufacturer: Intertec
Through their closed design they have a higher efficiency than bar magnets They can be used in harsh environments, since the casing is very stable and insensitive The installation takes place via a screw thread.
- Warranty: 24 months
- Manufacturer: Intertec
Technical data
- Attachment: screw thread
Type | ITS-LZ 2560-D-6VDC |
---|---|
Type | repelling |
Connection | Open end cable |
Cable length | 16.00 cm |
Nominal voltage | 6 V DC |
Nominal lift | 18 mm |
Power | 10 W |
Initial force | 0.78 N |
Peak force | 22 N |
Temperature limit | 130 °C |
Weight | 180 g |
---|---|
Length | 61 mm |
(Ø) | 25 mm |
Dim | (Ø x L) 25 mm x 61 mm |
RoHS-compliant | Yes |
Type | pressing |
Connections | Strands |
Nominal voltage (details) | 6 V DC |
Type | ITS-LZ 2560-D-6VDC |
Mounting type | M3 |
Product type | Solenoid |
Documents & Downloads
Cylindrical magnet
Through their closed design they have a higher efficiency than bar magnets They can be used in harsh environments, since the casing is very stable and insensitive The installation takes place via a screw thread.
Facts
- Including retaining spring
- Warranty: 24 months
- Manufacturer: Intertec
Comments
Weight including moving core.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Lift Magnets