Number
Total (€ 1,289.92 / piece)
€ 1,289.92
plus VAT.
Technical specifications
- UL-certified
- BTL-certified
- Support for BACnet IP or BACnet MSTP
- BACnet Advanced functions available (trend logs, calendars, etc.).
- PROFINET-IO device interface
- Easy integration into a controlling PROFINET PLC thanks to the .GSDML and TAG files
- Supports up to a maximum of 500 bytes of input and output data
- Easy integration & updates with Intesis MAPS
- Product type
Gateway
- Type
PROFINET auf BACnet IP & MS/TP
- Manufacturer part #
INBACPRT1K20000
- Type
PROFINET on BACnet IP & MS/TP Server Gateway
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2390305 Intesis INBACPRT1K20000 PROFINET auf BACnet IP & MS/TP Gateway 1 pc(s)
User & Safety Instructions 2390305 Intesis INBACPRT1K20000 PROFINET auf BACnet IP & MS/TP Gateway 1 pc(s)
Information
Information 2390305 Intesis INBACPRT1K20000 PROFINET auf BACnet IP & MS/TP Gateway 1 pc(s)
Description
The Intesis BACnet PROFINET gateway enables you to seamlessly connect PLC/BMS systems and the connected devices between BACnet IP&MSTP control systems and PROFINET networks.
This gateway works as a BACnet slave/server on the BACnet side and as a PROFINET I/O device on the PROFINET side.
This text is machine translated.
This gateway works as a BACnet slave/server on the BACnet side and as a PROFINET I/O device on the PROFINET side.
This text is machine translated.
Scope of delivery
- Intesis Gateway
- User manual
- USB configuration cable
- (Power supply not included)
System requirements
- Windows