Invento Mini Power Boat 'Yellow' RC model speedboat for beginners RtR 150 mm

  • Item no.: 1693266
  • Manufacturer no.: 500808
  • EAN: 4031169255808

Invento 500808 RC model speedboat for beginners 1 pc(s)

  • Item no.: 1693266
  • Manufacturer no.: 500808
  • EAN: 4031169255808

Invento 500808 RC model speedboat for beginners 1 pc(s)

Height 35 mm
Length 150 mm
Width 50 mm
Battery life 7 min
Engine type Electric
Manufacturer part # 500808
Type Mini Power Boat 'Yellow'
Charging time 15 min
Model type RtR
Age category 8 years and over
Transmission frequency 2.4 GHz
Product type RC model speedboat for beginners

Technical data

Height 35 mm
Length 150 mm
Width 50 mm
Battery life 7 min
Engine type Electric
Manufacturer part # 500808
Type Mini Power Boat 'Yellow'
Charging time 15 min
Model type RtR
Age category 8 years and over

Frequently bought together

Similar products

See and discover other items from category Remote Controlled Ships