Invento Mini Shark RC model speedboat for beginners RtR 106 mm

  • Item no.: 1693268
  • Manufacturer no.: 500880
  • EAN: 4031169237200

Upon contact with water wakes up this cute shark to life and children's hearts beat faster - a funny companion for bathtubs or outdoor pools.


This text is machine translated.

  • Item no.: 1693268
  • Manufacturer no.: 500880
  • EAN: 4031169237200

Upon contact with water wakes up this cute shark to life and children's hearts beat faster - a funny companion for bathtubs or outdoor pools.


This text is machine translated.

Height 57 mm
Length 106 mm
Width 45 mm
Battery life 15 min
Engine type Electric
Manufacturer part # 500880
Type Mini Shark
Charging time 20 min
Model type RtR
Age category 8 years and over
Transmission frequency 40 MHz
Product type RC model speedboat for beginners

Technical data

Height 57 mm
Length 106 mm
Width 45 mm
Battery life 15 min
Engine type Electric
Manufacturer part # 500880
Type Mini Shark
Charging time 20 min
Model type RtR
Age category 8 years and over

Frequently bought together

Similar products

See and discover other items from category Remote Controlled Ships