Invento Mini Submarine RC model submarine for beginners RtR 125 mm

  • Item no.: 1693264
  • Manufacturer no.: 500816
  • EAN: 4031169238108

Proceed with our new mini-U-boat on a underwater expedition. Due to its size, the U-boat without problems in a bath or a larger aquarium. Also ideal as a gift - because the model comes in an attractive hard box.This text is machine translated.…

  • Item no.: 1693264
  • Manufacturer no.: 500816
  • EAN: 4031169238108

Proceed with our new mini-U-boat on a underwater expedition. Due to its size, the U-boat without problems in a bath or a larger aquarium. Also ideal as a gift - because the model comes in an attractive hard box.This text is machine translated.…

Height 45 mm
Length 125 mm
Width 35 mm
Engine type Electric
Manufacturer part # 500816
Type Mini Submarine
Model type RtR
Transmission frequency 40 MHz
Product type RC model submarine for beginners

Technical data

Height 45 mm
Length 125 mm
Width 35 mm
Engine type Electric
Manufacturer part # 500816
Type Mini Submarine
Model type RtR
Transmission frequency 40 MHz
Product type RC model submarine for beginners

Frequently bought together

Similar products

See and discover other items from category Remote Controlled Ships