i.safe MOBILE IS520.1 Ex-proof smartphone Ex Zoning 1 11.4 cm (4.5 inch) Usable wearing gloves, IP68, Waterproof, Dustpr

  • Item no.: 1761506
  • Manufacturer no.: 52010000
  • EAN: 4053199565962

The IS 520.1 is the industry smartphone with the technically up-to-date standard. It combines modern design, latest technology and the absolute sturdiness of an industrial product.Approvals:ATEX Zone 1/21II 2 G Ex ib IIC T 4 GBII 2D Ex ib IIIC T 135 …

  • Item no.: 1761506
  • Manufacturer no.: 52010000
  • EAN: 4053199565962

The IS 520.1 is the industry smartphone with the technically up-to-date standard. It combines modern design, latest technology and the absolute sturdiness of an industrial product.Approvals:ATEX Zone 1/21II 2 G Ex ib IIC T 4 GBII 2D Ex ib IIIC T 135 …

Operating system (Version) Android™ 7.1 Nougat
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2 GHz
Display (cm) 11.4 cm
Screen size diagonal (inches) 4.5 inch
Display resolution 854 x 480 p
Display resolution mode WVGA
Resolution of built-in camera 8 MP
Front camera resolution 5 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 32 GB)
RAM
3 GB
SIM card type Micro SIM , Micro SIM
Bluetooth Yes
Bluetooth 4.1
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 1800 MHz , 2100 MHz , 2600 MHz
Data transfer EDGE , GPRS , UMTS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE 150 MBit/s , WiFi
Features Usable wearing gloves , IP68 , Waterproof , Dustproof , NFC
Contract None
Colour Black
Built-in Glonass Yes (built-in)
Built-in GPS Yes (built-in)
NFC (Near field communication) Yes (built-in)
Wi-Fi Yes
Width 80 mm
Height 155 mm
Depth 25 mm
Weight 325 g
Rechargeable battery technology Li-ion
Ex Zoning 1
Hybrid SIM slot
No
Battery capacity 3600 mAh
Max. temperature 60 °C
Min. temperature -20 °C
IECEx rating IECEx Zone 1/21
Ex ib IIC T4 Gb
Ex ib IIIC T135°C Db IP6X
ATEX no. ATEX Zone 1/21
II 2G Ex ib IIC T4 Gb
II 2D Ex ib IIIC T135°C Db IP6X
US DoD Military Standards MIL-STD-810G
Product type Ex-proof smartphone

Technical data

Operating system (Version) Android™ 7.1 Nougat
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2 GHz
Display (cm) 11.4 cm
Screen size diagonal (inches) 4.5 inch
Display resolution 854 x 480 p
Display resolution mode WVGA
Resolution of built-in camera 8 MP
Front camera resolution 5 MP

Frequently bought together

Similar products

See and discover other items from category Ex-protected Mobile Phones