
iSafe MOBILE IS530.2 Ex-proof smartphone for areas at risk from explosive hazards
Highlights & Details
- 11.4 cm (4.5 inch) Display, 854 x 480 Pixel
- Ex Zoning 2, 22
- ATEX (details): II 3G Ex ic IIC T4 Gc IP64; II 3D Ex ic IIIC T135°C Dc IP64
- IECEx rating: Ex ic IIC T4 Gc IP64; Ex ic IIIC T135°C Dc IP64
- Gorilla Glass 3, NFC, Waterproof, Dustproof, Usable wearing gloves
- Temperature range: -20 - 60 °C
Technical specifications
- Product type
Ex-proof smartphone
- Operating system (Version)
Android™ 10
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
- Display (cm)
11.4 cm
- Screen size diagonal (inches)
4.5 inch
- Factory colour
Black
- Display resolution
854 x 480 Pixel
- Ex Zoning
2
22
- Resolution of built-in camera
13 MP
2 MP
- Front camera resolution
5 MP
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 128 GB)
4 GB
No
- SIM card version
Micro SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Mobile phone features
Gorilla Glass 3
NFC
Waterproof
Dustproof
Usable wearing gloves
- Contract
None
- Wi-Fi
Yes
- Built-in GPS
Yes
- Built-in Glonass
Yes
- Battery capacity
3600 mAh
- NFC (Near field communication)
Yes
- Width
80 mm
- Height
155 mm
- Depth
25 mm
- Weight
325 g
- Interfaces
USB C®
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- ATEX no.
II 3G Ex ic IIC T4 Gc IP64; II 3D Ex ic IIIC T135°C Dc IP64
- IECEx rating
Ex ic IIC T4 Gc IP64; Ex ic IIIC T135°C Dc IP64
- Max. temperature
60 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2273436 iSafe MOBILE IS530.2 Ex-proof smartphone Ex Zoning 2, 22 11.4 cm (4.5 inch) Gorilla Glass 3, NFC, Waterproof, Dustproof,
User & Safety Instructions
User & Safety Instructions 2273436 iSafe MOBILE IS530.2 Ex-proof smartphone Ex Zoning 2, 22 11.4 cm (4.5 inch) Gorilla Glass 3, NFC, Waterproof, Dustproof,
Information
Information 2273436 iSafe MOBILE IS530.2 Ex-proof smartphone Ex Zoning 2, 22 11.4 cm (4.5 inch) Gorilla Glass 3, NFC, Waterproof, Dustproof,
Conformity certificate
Conformity certificate 2273436 iSafe MOBILE IS530.2 Ex-proof smartphone Ex Zoning 2, 22 11.4 cm (4.5 inch) Gorilla Glass 3, NFC, Waterproof, Dustproof,
Description
Approvals:
· ATEX Zone 2/22: II 3G Ex ic IIC T4 GC IP64; II 3D Ex ic IIIC T135°C DC IP64
· IECEx Zone 2/22: Ex ic IIC T4 GC IP64; Ex ic IIIC T135°C DC IP64
· CSA (approved in North America): Class I Division 2, Groups A, B, C, D, T4; Class II Division 2, Groups F, G, T135°C; Class III Division 2
The provided product details are for information purposes only They do not constitute advice, or a recommendation for when and how to use the product in certain scenarios.
Moreover, the information provided on the webpage does not represent any form of recommendation or encouragement to use the product in certain areas or settings.
Unless stated otherwise, the provided information is subject to change.
If you have any questions with regard to the use or comprehension of the provided information, please get in touch with the manufacturer, or with an independent accredited consultant.
This text is machine translated.
Features
- Approvals:
- ATEX Zone 2/22: II 3G Ex ic IIC T4 GC IP64; II 3D Ex ic IIIC T135°C DC IP64
- IECEx Zone 2/22: Ex ic IIC T4 GC IP64; Ex ic IIIC T135°C DC IP64
- CSA (approved in North America): Class I Division 2, Groups A, B, C, D, T4; Class II Division 2, Groups F, G, T135°C; Class III Division 2
Scope of delivery
- Incl. power supply, USB cable , display protection film mounted and as a replacement


