i.safe MOBILE IS910.1 Android 20.3 cm (8 inch) 32 GB LTE/4G, WiFi Black Qualcomm® Snapdragon 2 GHz Octa Core
The IS 910.1, this tablet is for use in zone 1/21. The 8" tablet is highly robust, powerful and offers many technical advantages: 8,400 mAh rechargeable battery, 2 GHz Octa core processor, NFC, Android 8.0, etc.Approvals:ATEX Zone 1/21II 2 G Ex ib II…
- Warranty: 24 months
- Manufacturer: i.safe MOBILE
The IS 910.1, this tablet is for use in zone 1/21. The 8" tablet is highly robust, powerful and offers many technical advantages: 8,400 mAh rechargeable battery, 2 GHz Octa core processor, NFC, Android 8.0, etc.Approvals:ATEX Zone 1/21II 2 G Ex ib II…
- Warranty: 24 months
- Manufacturer: i.safe MOBILE
Technical data
Display (cm) | 20.3 cm |
---|---|
Screen size diagonal (inches) | 8 inch |
Display properties | Backlit , Colour , Capacitive , Touch display , Multi-touch |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU series | Qualcomm® Snapdragon |
Processor/type | MSM8953 |
Processor cores (No.) | 8 x |
CPU speed | 2 GHz |
RAM | 3 GB |
Memory capacity | 32 GB |
---|---|
Memory card slots | microSD card (up to 64 GB) |
Features | Glonass , A-GPS , GPS , IP certified , Waterproof , Dustproof , Wi-Fi / LTE (4G) |
Bluetooth | 4.1 |
Mobile internet | LTE/4G , WiFi |
NFC (Near field communication) | Yes (built-in) |
Built-in GPS | Yes (built-in) |
Phone function | Yes |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Colour | Black |
Width | 154 mm |
Height | 235 mm |
Depth | 23 mm |
Weight | 880 g |
Product type | Android |
Operating system (Version) | Android™ 8.0 Oreo |
Bluetooth | Yes |
Type | MOBILE IS910.1 |
CPU type | Octa Core |
I.safe MOBILE IS 910.1 Ex-protected tablet for hazardous areas
The IS 910.1, this tablet is for use in zone 1/21. The 8" tablet is highly robust, powerful and offers many technical advantages: 8,400 mAh rechargeable battery, 2 GHz Octa core processor, NFC, Android 8.0, etc.
Approvals:
ATEX Zone 1/21
II 2 G Ex ib IIC T 4 GB
II 2D Ex ib IIIC T 135 °C DB IP6X
IECEx zone 1/21
Ex ib IIC T 4 GB
Ex ib IIIC T 135 °C DB IP6X
This text is machine translated.
Highlights & Details
- Display:20.3 cm (8 inch) (1920 x 1080 p) - capacitive touch screen with rug display glass
- Processor:Qualcomm® Snapdragon;Octa Core (8 x;2 GHz); 3 GB
- Memory size: 32 GB (microSD card (up to 64 GB))
- Glonass, A-GPS, GPS, IP certified, Waterproof, Dustproof, Wi-Fi / LTE (4G)
- 8 Megapixel Main Camera & 5 Megapixel front camera
- IP68-certified: watertight (1 hour up to 2 m) and dust-proof (protected from micro-particles)
- Very long battery life thanks to 8400mAh
- Alone workers protection function - a third-party application LWP ready (required)
- Push to Talk ready (a third-party application)
- Location, acceleration, the force of gravity, linear acceleration, gyroscope, ambient light
- Temperature and humidity, magnetic, proximity and air pressure sensor
- Operating system: Android™ 8.0 Oreo
Delivery
- IS 910.1 Tablet with built-in rechargeable battery
- EU-charger
- USB cable i. safe PROTECTOR
- Magnetic charging cable i. safe PROTECTOR
- Wrist strap
- Screen protection film
- Quick start guide and safety instructions
- Warranty: 24 months
- Manufacturer: i.safe MOBILE
Comments
Approvals:ATEX Zone 1/21
II 2 G Ex ib IIC T 4 GB
II 2D Ex ib IIIC T 135 °C DB IP6X
IECEx zone 1/21
Ex ib IIC T 4 GB
Ex ib IIIC T 135 °C DB IP6X
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Outdoor Tablets, Pro Tablets