i.safe MOBILE IS930.1 Android 20.3 cm (8 inch) 64 GB 2.2 GHz, 1.2 GHz Octa Core
The IS930.1 is the tablet for use in Zone 1/21 and CL I Div 1. The 8-inch tablet is highly robust, powerful and offers many technical benefits: 8,400 mAh battery, Qualcomm Snapdragon SDM 660, NFC, Android™ 9.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: i.safe MOBILE
The IS930.1 is the tablet for use in Zone 1/21 and CL I Div 1. The 8-inch tablet is highly robust, powerful and offers many technical benefits: 8,400 mAh battery, Qualcomm Snapdragon SDM 660, NFC, Android™ 9.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: i.safe MOBILE
Technical data
Display (cm) | 20.3 cm |
---|---|
Screen size diagonal (inches) | 8 inch |
Display resolution | 1920 x 1200 p |
Processor cores (No.) | 8 x |
CPU speed | 2.2 GHz , 1.2 GHz |
RAM | 4 GB |
Memory capacity | 64 GB |
Memory card slots | microSD card (up to 128 GB) |
Front camera resolution | 5 MP |
Resolution of built-in camera | 13 MP |
Bluetooth | 5.0 |
---|---|
NFC (Near field communication) | Yes |
Built-in Glonass | Yes |
Built-in GPS | Yes |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
US DoD Military Standards | MIL-STD-810G |
Interfaces | USB , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth |
Width | 156 mm |
Height | 237 mm |
Depth | 22 mm |
Weight | 869 g |
Product type | Android |
Operating system (Version) | Android™ 9.0 |
Bluetooth | Yes |
Ex Zoning | 1 , 21 |
Hybrid SIM slot | No |
Features | NFC , Waterproof , Dustproof , Usable wearing gloves , IP68 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
Battery capacity | 8400 mAh |
CPU type | Octa Core |
Contract | None |
Max. temperature | 60 °C |
Min. temperature | -20 °C |
IECEx rating | Ex ib IIC T4 Gb Ex ib; IIIC T135°C Db IP6X; Ex ia I Ma IP64 |
Wi-Fi | Yes |
ATEX no. | II 2G Ex ib IIC T4 Gb; II 2D Ex ib IIIC T135°C Db IP6X; I M1 Ex ia I Ma IP64 |
Documents & Downloads
- Conformity certificate 2273437 i.safe MOBILE IS930.1 Android 20.3 cm (8 inch) 64 GB 2.2 GHz, 1.2 GHz Octa Core
PDF - Conformity certificate 2273437 i.safe MOBILE IS930.1 Android 20.3 cm (8 inch) 64 GB 2.2 GHz, 1.2 GHz Octa Core
PDF - Conformity certificate 2273437 i.safe MOBILE IS930.1 Android 20.3 cm (8 inch) 64 GB 2.2 GHz, 1.2 GHz Octa Core
PDF - Conformity certificate 2273437 i.safe MOBILE IS930.1 Android 20.3 cm (8 inch) 64 GB 2.2 GHz, 1.2 GHz Octa Core
PDF - Conformity certificate 2273437 i.safe MOBILE IS930.1 Android 20.3 cm (8 inch) 64 GB 2.2 GHz, 1.2 GHz Octa Core
PDF - Conformity certificate 2273437 i.safe MOBILE IS930.1 Android 20.3 cm (8 inch) 64 GB 2.2 GHz, 1.2 GHz Octa Core
PDF - Conformity certificate 2273437 i.safe MOBILE IS930.1 Android 20.3 cm (8 inch) 64 GB 2.2 GHz, 1.2 GHz Octa Core
PDF
- Conformity certificate 2273437 i.safe MOBILE IS930.1 Android 20.3 cm (8 inch) 64 GB 2.2 GHz, 1.2 GHz Octa Core
PDF - Conformity certificate 2273437 i.safe MOBILE IS930.1 Android 20.3 cm (8 inch) 64 GB 2.2 GHz, 1.2 GHz Octa Core
PDF - Conformity certificate 2273437 i.safe MOBILE IS930.1 Android 20.3 cm (8 inch) 64 GB 2.2 GHz, 1.2 GHz Octa Core
PDF
The IS930.1 is the tablet for use in Zone 1/21 and CL I Div 1. The 8-inch tablet is highly robust, powerful and offers many technical benefits: 8,400 mAh battery, Qualcomm Snapdragon SDM 660, NFC, Android™ 9.
This text is machine translated.
Highlights & Details
- Android™ 9
- 4G (LTE)
- Near Field Communication
- 8" capacitive touch screen (1200 x 1920 px)
- RuggDisplay-Glass
- LWP ready (third-party application required)
- Dust and waterproof (IP68)
- 2 cameras: 13 MP (back) and 5 MP (front)
- Wi-Fi IEEE 802.11 a/b/g/n/ac/e/k/r/h.
- Slot for Micro-SD cards up to 128 GB
- Very long battery life (8400 mAh)
Facts
- Approvals:
- · ATEX Zone 1/21: II 2G Ex ib IIC T4 GB; II 2D Ex ib IIIC T135°C DB IP6X
- · ATEX Mining: I M1 Ex ia I Ma IP64
- · IECEx Zone 1/21: Ex ib IIC T4 GB Ex ib; IIIC T135°C DB IP6X
- · IECEx Mining: Ex ia I Ma IP64
- · CSA (approved in North America): Class I Division 1, Groups A, B, C, D, T4; Class II Division 1, Groups E, F, G, T135˚C; Class III Division 1
- · INMETRO (approved in Brazil): Ex ib IIC T4 GB; Ex ib IIIC T135°C DB IP6X
- · KCS (approved in Brazil): Ex ib IIC T4 GB; Ex ib IIIC T135°C DB IP6X
- · JNIOSH (approved in Japan): Ex ib IIC T4 GB; Ex ib IIIC T135°C DB IP6X
- · SANS (approved in South Africa): Ex ib IIC T4 GB; Ex ib IIIC T135°C DB IP6X
- · SANS Mining (approved in South Africa): Ex ia I Ma IP64
Delivery
- Incl. power supply, USB cable, magnetic charging cable, display protection film mounted and as a replacement
- Warranty: 24 months
- Manufacturer: i.safe MOBILE
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Outdoor Tablets, Pro Tablets