
Highlights & Details
ISDT Model Charger 20.0 A Quick Charge Function, Graphic Display, USB Charging Output
- SCOs 2.0 optimizes and improves system stability
- Automatic adjustment of brightness
- Highly efficient heat dissipation
- Advanced cooling air routing
- Attractive look through rounded design
Technical specifications
- Product type
Scale model battery charger
- Operating voltage
10.8 - 32 V / DC
- Matching rechargeable battery
LiFePO
Li-ion
LiPolymer
LiHV
Lead-acid
NiMH
- Max. charging capacity
500 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
8
- Suitable for (no. of NiCd/NiMH batteries) (max.)
16
- Charging current (max.)
20.0 A
- Max. discharge power
15 W
- Connector system
XT60
- Dim
(L x W x H) 80 x 80 x 30 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Weight
170 g
- Manufacturer part #
Q8 Nano
- Charger features
Quick-charging function
Graphic display
USB slot
- Width
80 mm
- Height
30 mm
- Length
80 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2298218 ISDT Q8 Nano Scale model battery charger 20.0 A LiFePO, Li-ion, LiPolymer, LiHV, Lead-acid, NiMH Quick-charging function
User & Safety Instructions 2298218 ISDT Q8 Nano Scale model battery charger 20.0 A LiFePO, Li-ion, LiPolymer, LiHV, Lead-acid, NiMH Quick-charging function
Description
Model construction beware: The ISDT model construction charger with 20.0 A in practical pocket format is perfectly suitable with its powerful 200 watt for charging different battery types, such as Life, Lion and LiPo. The best thing about this device: It is equipped with a quick charging function, so that the batteries are ready for use even faster! It is also equipped with a small screen that can be easily controlled via the control panel below. The backlight on the screen automatically adjusts to the ambient brightness and automatically dims as needed. And if the charger is running at critical peak performance, an integrated highly efficient heat dissipation system and intelligent cooling air routing will counteract overheating.
By connecting the microUSB port of the charger to the PC, you can also download the latest firmware updates: This means that the charger always has the latest updates and optimum performance.
This text is machine translated.
Features
- SCOs 2.0 optimizes and improves the system stability
- Automatic adjustment of the brightness
- High efficient heat dissipation
- Advanced cooling air guidance
- appealing optics by rounded design
- Active cross-current cooling air channel design
- Ball-bearing Initiative cooling fan with precisely designed lamellae made of aluminum alloy
- Charging function for several battery types like Life, Lion, LiPo 1-8S, LiHv 1-7S, Pb 1-12S, NiMH/CD 1-16S
- IPS-screen (low power consumption) For automatic brightness control
Scope of delivery
- Q8 Nano
- User manual.



