Isocom Components IS281-4GB Optoisolator

  • Item no.: 156971
  • Manufacturer no.: IS281-4GB
  • EAN: 2050001457592

Optocoupler Is281 4Gb

  • Item no.: 156971
  • Manufacturer no.: IS281-4GB
  • EAN: 2050001457592

Optocoupler Is281 4Gb

Type IS281-4GB
Enclosure SOIC 16
Manufacturer Isocom Components
Manuf. Code ISC
UF typ. 1.2 V
IF 50 mA
Reverse voltage U(R) 6 V
Channels 4
Input type DC
Output type Transistor
Insulation voltage 3750 V RMS
Operating temperature (min.) +110 °C
Max. operating temperature -55 °C
Mounting type Surface-mount
Forward voltage U(F) max 1.4 V
Slew rate 3 µs
Fall time 4 µs
Power output/channel 50 mA
Ptot 150 mW
Voltage output (max.) 80 V
Current transfer ratio (min.) 100 %
Current transfer ratio (min.) - current reference 5 mA
Current transfer ratio (max.) 600 %
Collector-emitter saturation voltage (max.) 400 mV
IC 50 mA
Product type Opto-isolator - LED controller

Technical data

Type IS281-4GB
Enclosure SOIC 16
Manufacturer Isocom Components
Manuf. Code ISC
UF typ. 1.2 V
IF 50 mA
Reverse voltage U(R) 6 V
Channels 4
Input type DC
Output type Transistor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators