Isocom Components MOC3023XSM Optoisolator

  • Item no.: 183272
  • Manufacturer no.: MOC3023XSM
  • EAN: 2050001457837

Optocoupler Moc3023Xsm

  • Item no.: 183272
  • Manufacturer no.: MOC3023XSM
  • EAN: 2050001457837

Optocoupler Moc3023Xsm

Type MOC3023XSM
Enclosure SMD 6
Manufacturer Isocom Components
Manuf. Code ISC
UF typ. 1.2 V
IF 50 mA
Reverse voltage U(R) 6 V
Channels 1
Input type AC , DC
Output type Triac
Insulation voltage 5300 V RMS
Operating temperature (min.) +100 °C
Max. operating temperature -40 °C
Mounting type Surface-mount
Zero-voltage switching No
Ptot 300 mW
I(H) 100 µA
LED trigger current (Ift) (max.) 5 mA
U(DRM) 400 V
Product type Opto-isolator - TRIAC

Technical data

Type MOC3023XSM
Enclosure SMD 6
Manufacturer Isocom Components
Manuf. Code ISC
UF typ. 1.2 V
IF 50 mA
Reverse voltage U(R) 6 V
Channels 1
Input type AC , DC
Output type Triac

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators