Isocom Components TLP521-2 Optoisolator

  • Item no.: 183284
  • Manufacturer no.: TLP521-2
  • EAN: 2050001457936

Optocoupler Tlp521-2 Dip8

  • Item no.: 183284
  • Manufacturer no.: TLP521-2
  • EAN: 2050001457936

Optocoupler Tlp521-2 Dip8

Type TLP521-2
Enclosure DIP 8
Manufacturer Isocom Components
Manuf. Code ISC
UF typ. 1.15 V
IF 10 mA
Reverse voltage U(R) 6 V
Channels 2
Input type DC
Output type Transistor
Insulation voltage 5300 V RMS
Operating temperature (min.) +100 °C
Max. operating temperature -30 °C
Mounting type Through-hole
Forward voltage U(F) min 1 V
Forward voltage U(F) max 1.3 V
Slew rate 4 µs
Fall time 3 µs
Ptot 200 mW
Current transfer ratio (min.) 50 %
Current transfer ratio (min.) - current reference 5 mA
Current transfer ratio (max.) 600 %
Collector-emitter saturation voltage (max.) 0.4 V
IC 0.5 mA
Product type Opto-isolator - LED controller

Technical data

Type TLP521-2
Enclosure DIP 8
Manufacturer Isocom Components
Manuf. Code ISC
UF typ. 1.15 V
IF 10 mA
Reverse voltage U(R) 6 V
Channels 2
Input type DC
Output type Transistor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators