iStorage datAshur® Personal2 USB stick 16 GB Black IS-FL-DAP3-B-16 USB 3.0
Data protection, as compact as possibleThe USB 3.0 flash drive datAshur Personal 2 backs up data you don't want others to see, from family photos to files with more sensitive content. So you never have to worry about your personal or business files f…
- Warranty: 24 months
- Manufacturer: iStorage
Data protection, as compact as possibleThe USB 3.0 flash drive datAshur Personal 2 backs up data you don't want others to see, from family photos to files with more sensitive content. So you never have to worry about your personal or business files f…
- Warranty: 24 months
- Manufacturer: iStorage
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 43 MBps |
Reading | 139 MBps |
Features | 256-bit AES encryption , FIPS-197 certified , Keypad for code , AES-XTS encryption |
Colour | Black |
Weight | 20 g |
Dim | (W x H x D) 17.4 x 8.6 x 77.5 mm |
Width | 17.4 mm |
Height | 8.6 mm |
Depth | 77.5 mm |
---|---|
Product type | USB stick |
IStorage USB-Stick data Ashur Personal2 16GB USB 3.0
Data protection, as compact as possible
The USB 3.0 flash drive datAshur Personal 2 backs up data you don't want others to see, from family photos to files with more sensitive content. So you never have to worry about your personal or business files falling into the wrong hands! The built-in rechargeable battery in the flash drive makes it possible to enter a 7- to 15-digit PIN via the integrated keypad before connecting the drive to a USB port. All data transferred to the drive is encrypted in real time using the built-in encryption engine, thus protecting against unauthorized access even if the device is lost or stolen.
Can be used directly. The datAshur Personal2 does not require any installation of drivers or software. It offers drag-and-drop encryption, plug-and-play ease of use and can be used with any software and operating system.
Simply put, no access is possible without a PIN!
Auto-lock
The drive is automatically locked when disconnected from the host computer or when power is disconnected from the USB port. It can also be set to lock automatically after a certain period of time.
Wear-resistant keypad
Security played a major role in the design of the wear-resistant epoxy coated keypad of the datAshur Personal2. Key operation remains hidden, preventing potential hackers from receiving clues about frequently used keys.
Independant user and administrator PIN
This makes it ideal for deployment in If the user forgets his PIN, the drive can be unlocked by the admin PIN. The administrator can then allow the user to set a new PIN.
Defense mechanism for brute force hacker attacks
The iStorage Personal2 is intelligently programd to protect it from all forms of brute force attacks. If the user PIN is entered incorrectly 10 times in a row, the user PIN is deleted. All your data remains on the device, but now it is only available by entering the admin PIN.
However, if you enter the admin PIN incorrectly 10 times in a row, the PIN, encryption key and data will be lost forever. The device is reset to the default factory settings and must be formatted before use.
This text is machine translated.
Highlights & Details
- 16GB memory capacity
- Real-time 256-bit encryption with AES-XTS (military level) of the entire drive
- FIPS PUB 197-validated encryption algorithm
- Pin-authenticated, supports independant user and admin PINs (7-15 digits)
- No software required: 100% hardware encryption
- Operating system and platform independant
- Works on any device with a USB port
- Brute Force Defense Mechanism
- Super-speed USB 3.0
- Bootable: You can boot your operating system from the drive
- Epoxy-coated, wear-resistant keypad
- Self-destructive mechanism
- This text is machine translated.
Delivery
- USB stick
System Requirements
- MS Windows, MacOS, Linux, Chrome, Android, Thin Clients, Zero Clients, Embedded Systems, Citrix and VMware.
- Warranty: 24 months
- Manufacturer: iStorage
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks