iStorage datAshur Pro2 USB stick 16 GB Black IS-FL-DP2-256-16 USB 3.2 (Gen 1)
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 3.2 (Gen 1) |
Writing | 116.5 MBps |
Reading | 130.3 MBps |
Features | AES-XTS encryption , FIPS 140-2 level 2/2 certified , FIPS-197 certified , Keypad for code |
Colour | Black |
Weight | 28 g |
Dim | (W x H x D) 19 x 13 x 87 mm |
Width | 19 mm |
Height | 13 mm |
Depth | 87 mm |
---|---|
Product type | USB stick |
IStorage USB stick data Ashur Pro2 16GB
Highlights & Details
- 16GB memory capacity
- No longer a standard PIN is stored - you have to configure your own user PIN and/or admin PIN directly
- IP58 dust-protected and protection against continuous immersion NCSC CPA
- Self-destructing PIN
- Dual mode can be configured
- This text is machine translated.
Delivery
- USB stick
- This text is machine translated.
System Requirements
- Windows®
- MAC OS
- Linux
- Warranty: 24 months
- Manufacturer: iStorage
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks