IVT VRLA charger Bleilader 2500 12 V Charging current (max.) 2.7 A

  • Item no.: 512005
  • Manufacturer no.: 900001
  • EAN: 4030072900010

Unlike chargers with a I/U characteristic, this unit uses a constant current. This speeds up the charge procedure considerably, as batteries are charged using the maximum current through to the end of the charge cycle. A further advantage is the abil…

  • Warranty: 24 months
  • Manufacturer: IVT
  • Item no.: 512005
  • Manufacturer no.: 900001
  • EAN: 4030072900010

Unlike chargers with a I/U characteristic, this unit uses a constant current. This speeds up the charge procedure considerably, as batteries are charged using the maximum current through to the end of the charge cycle. A further advantage is the abil…

  • Warranty: 24 months
  • Manufacturer: IVT
Matching rechargeable battery Lead-acid , SLA , Lead acid membrane
Suitable for lead-type rechargeables 12 V
Recommended battery capacity (min.) 11 Ah
Recommended battery capacity (max.) 60 Ah
Charging slots 1
Operating voltage 100 - 240 V
Charging current (max.) 2.7 A
Charging current at 12 V 2.7 A
Charge Voltage 14.7 V
Width 47 mm
Height 106 mm
T 65 mm
Weight 295 g
Product type VRLA charger

Technical data

Matching rechargeable battery Lead-acid , SLA , Lead acid membrane
Suitable for lead-type rechargeables 12 V
Recommended battery capacity (min.) 11 Ah
Recommended battery capacity (max.) 60 Ah
Charging slots 1
Operating voltage 100 - 240 V
Charging current (max.) 2.7 A
Charging current at 12 V 2.7 A
Charge Voltage 14.7 V
Width 47 mm

Frequently bought together

Similar products

See and discover other items from category Lead Acid Battery Chargers