IXYS Avalanche diode DSA75-18B DO 203AB 1800 V 110 A

  • Item no.: 160683
  • Manufacturer no.: DSA75-18B
  • EAN: 2050001394507

AVALANCHE DIODE DO-18B 203 AB DSA75

  • Warranty: 24 months
  • Manufacturer: IXYS
  • Item no.: 160683
  • Manufacturer no.: DSA75-18B
  • EAN: 2050001394507

AVALANCHE DIODE DO-18B 203 AB DSA75

  • Warranty: 24 months
  • Manufacturer: IXYS
Type DSA75-18B
Enclosure DO 203AB
Manufacturer IXYS
Manuf. Code IXY
IF 110 A
Reverse voltage U(R) 1800 V
UF 1.17 V
Forward voltage reference 150 A
Reverse leakage current I(r) 6 mA
Reverse leakage current I(r) reference 1800 V
Operating temperature (min.) -40 °C
Max. operating temperature +180 °C
Mounting type Enclosure
Type DSA75-18B
IF 110 A
UR 1800 V
Casing DO-203AB
Product type Avalanche diode

Technical data

Type DSA75-18B
Enclosure DO 203AB
Manufacturer IXYS
Manuf. Code IXY
IF 110 A
Reverse voltage U(R) 1800 V
UF 1.17 V
Forward voltage reference 150 A
Reverse leakage current I(r) 6 mA
Reverse leakage current I(r) reference 1800 V

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Standard, HF & Power Diodes