Jabra Engage 55 Phone On-ear headset DECT Stereo Black incl. charger and docking station, Volume control, Microphone mu
Better caller experienceEnhance your home and office experience with Engage 55. This intuitive headset is designed for employees who spend most of their day on calls and virtual meetings. It offers you an extraordinary wireless range and the highes…
Better caller experienceEnhance your home and office experience with Engage 55. This intuitive headset is designed for employees who spend most of their day on calls and virtual meetings. It offers you an extraordinary wireless range and the highes…
Jabra Engage 55 Phone On-ear headset DECT Stereo Black incl. charger and docking station, Volume control, Microphone mute
Better caller experienceEnhance your home and office experience with Engage 55. This intuitive headset is designed for employees who spend most of their day on calls and virtual meetings. It offers you an extraordinary wireless range and the highest security standard, so that you can rely on the confidentiality of your calls. Whether you're working from home or in a busy office, Jabra Engage 55 makes sure you sound professional every time you call, no matter what was happening around you.More freedom for your conversationsWhether you're working from home or in the office, it's great to be able to move around freely. The compact USB DECT adapter of the Engage 55 enables a wireless range of up to 150 m, starting from your laptop. It also allows you to move with your laptop while you are on the phone. Get a coffee from the kitchen or walk around the office - you can be sure that the connection is secure.PowerThe DECT technology was developed especially for wireless communication and is the ideal choice for all, who want to make a lot of calls and remain mobile. The Engage 55 wireless DECT range is up to 15 times the average range of a Class 2 Bluetooth device. Even if you're working with a lot of people in a busy office, DECT wireless technology offers a high headset density for precise conversations with a stable and secure connection.Compact adapter with the highest safety standardsNo matter how you work, if your conversations often contain sensitive information, the highest level of data protection is essential. The highly secure wireless adapter for Engage 55 is certified to the DECT security standard. However, since the security of your data is very important to us, we extend our DECT security level C with additional FIPS compliant 256-bit encryption algorithms. For maximum protection against eavesdropping and secure calls.A headset as professional as you areWhen you make a lot of calls and participate in one virtual meeting after another, every word counts. The Engage 55 features a microphone with impressive noise suppression that eliminates background noise and ensures that you always sound professional wherever you work. The loudspeakers are optimized for high voice quality, while broadband audio enables precise, natural sounding calls. Interruptions and robotic voices are a thing of the past – now you can have conversations more effectively.Ready to use immediatelyOnce you've unpacked your new Engage 55, you can make calls easily and seamlessly. Simply connect the pre-paired USB DECT adapter to your computer. That is all. With this user-friendly headset with single connectivity, you can start the first call from your computer in seconds.As flexible as your scheduleWhether you are working at changing office workplaces or commuting between home office and office, our robust designed Link 400 adapter can handle the demands of your everyday work. We have designed the USB DECT adapter flexibly so that it can remain connected to your laptop without any damage. ideal for companies with clear workplace guidelines or for employees who like to change work environments.All day comfortAn uncomfortable headset can prevent you from making concentrated calls. That's why we designed the Engage 55 light and with low clamping force to avoid too much pressure and heat. Even if you need to make calls all day long, your headset keeps you focused and relaxed.Pleasantly quietNo one wants to be noticed by constant loud speaking while telephoning. For this reason, the Engage 55 integrates an adjustable sidetone function. By transmitting part of your voice to the speakers when speaking, the Sidetone feature helps to adjust your speaking volume. It ensures that your microphone is working and counteracts Fatigue.That is our missionWe have equipped the Engage 55 with SafeToneTM 2.0 for excellent integrated hearing protection. What are the components of SafeTone 2.0? PeakStop prevents sudden noise peaks IntelliTone 2.0 limits the overall noise load Voice leveling and intelligent protection against acoustic shock ensure a pleasant volume all day long. This advanced technology protects your hearing and prevents a fatigue caused by insufficient sound quality.Wide range of usesNo matter which communication platform you use, your Engage 55 is ready to go. For a seamless user experience, it is compatible with all leading Unified Communications and Contact Center platforms and is available in both UC and Microsoft teams.Always one step aheadThe Engage 55 is excited from the start and our regular firmware updates ensure that it always delivers top performance. With our software Jabra Xpress and Jabra Direct, your headset stays up to date and works as smoothly as on day one – and over many years.Stay focusedThe Engage 55 integrated bus light helps you avoid interruptions. When you make a call, it lights up red. This signals to other people in your area that you do not want to be disturbed.Ready when you areWith up to 13 hours* of battery life, it is unlikely that the battery will run out in the middle of a call. If your headset alerts you to a low battery level via voice alert, the charge function during a call ensures that you do not have to interrupt a call. Simply connect the cable and continue your conversation. 1 The battery life for stereo and mono versions is up to 13 hours. The battery life of the convertible version is up to 9 hours. 2 stereo and mono versions. Not recommended for the convertible version.As made for youBecause everyone has a different preference, Engage 55 is available in three different styles for each way of working: Stereo or mono, and convertible with ear hooks, neckband, and overhead bracket. This allows you to select the style that best suits you.
This text is machine translated.
Highlights & Details
- Wireless technology and wireless densityModern noise-cancelling microphones for crystal-clear telephone callsFull-day talk time and integrated bus light
Facts
- Stereo sound and wideband audio, optimized for high voice qualityCompatible with all leading UC and contact center platforms
Delivery
- Charger
- Jabra Link 400 USB adapter.
System Requirements
- Mac, Windows
- USB connection
Comments
Customer reviews
Similar products
See and discover other items from category Earphones
- In-ear headphones
- Sennheiser in-ear headphones
- True Wireless headphones
- In-ear Headset
- Stereo headset
- Over-the-ear headphones
- Bluetooth headphones
- USB headset
- DJ headphones
- Sports headphones
- AirPods Max
- Sony in-ear headphones
- Studio headphones
- Children's headphones
- Logitech Headset
- PC gaming headset
- Logitech gaming headset
- Apple EarPods & AirPods
- Sony headphones
- Bluetooth sports headphones
- Over-the-ear headphones
- AKG headphoness
- Hi-Fi headphones
- Gaming Headsets
- Wireless headphones
- On-ear headset
- PC Headsets
- JBL in-ear headphones
- JBL headphones
- Bluetooth gaming headset
- TV headphones
- Noise cancelling headphones
- On-ear headphones
- Sennheiser headphones
- Bluetooth in-ear headphones