Jabra SPEAK 510 UC Conference room loudspeaker Bluetooth, USB 2.0 Black
The Jabra SPEAK™ 510 is the latest speaker phone the jabra SPEAK-series. The headset is ideal for conferences by individuals or small groups. The built-in call control buttons enable the user call accept and call termination as well as adjustment of …
The Jabra SPEAK™ 510 is the latest speaker phone the jabra SPEAK-series. The headset is ideal for conferences by individuals or small groups. The built-in call control buttons enable the user call accept and call termination as well as adjustment of …
Jabra Speak 510 UC hands-free system
The Jabra SPEAK™ 510 is the latest speaker phone the jabra SPEAK-series. The headset is ideal for conferences by individuals or small groups. The built-in call control buttons enable the user call accept and call termination as well as adjustment of volume and muting directly on the device. The Jabra SPEAK™ 510 is also equipped with a battery of the user a talk time of up to 15 hours allows without the equipment. The Headset combines not only via a USB cable to your PC/soft phone but is also with Bluetooth (up to 100 meters), so that you can also connect with PCs, tablets and mobile phones.
This text is machine translated.
Highlights & Details
- Suitable for Unified Communications
- Compatible with mobile phones
- Smart hands-free solution
Facts
- Can be used with a PC for the streaming of music/Audio (A2DP) and can be used for telephone calls
- Certified by Microsoft
- Seamless Integration and call control
Delivery
- Hands-free system
Comments
Customer reviews
Similar products
See and discover other items from category Conference speakerphone