Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.50 m Black gold plated connectors Oehlbach i-Connec
This i-connect cable is the perfect analogue stereo connection between a portable media player and an audio device with 3.5 mm jack plug. The cable is fitted on both sides with a 3.5 mm jack plug. High-quality metal plugs with 24 carat gold-plated co…
- Warranty: 24 months
- Manufacturer: Oehlbach
This i-connect cable is the perfect analogue stereo connection between a portable media player and an audio device with 3.5 mm jack plug. The cable is fitted on both sides with a 3.5 mm jack plug. High-quality metal plugs with 24 carat gold-plated co…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 1 x |
Type B | Jack plug 3.5 mm |
Cable length | 0.50 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
---|---|
Type | Cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable |
Documents & Downloads
Oehlbach iConnect 3.5 mm jack to 3.5 mm jack, black, 0.50 m
This i-connect cable is the perfect analogue stereo connection between a portable media player and an audio device with 3.5 mm jack plug. The cable is fitted on both sides with a 3.5 mm jack plug. High-quality metal plugs with 24 carat gold-plated contact surfaces offer the highest level of security of transmission and signal stability. The mother-of-pearl colored plug give both the discreet black cables as well as the striking more white cable an individual and elegant finish.
This text is machine translated.
Highlights & Details
- Gold-plated plug contacts
- OFC oxygen-free copper
Facts
- Metal Plugs
- Robust plastic sheath
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables