
Number
Oehlbach iConnect 3.5 mm jack to 3.5 mm jack, black, 1.50 m
Highlights & Details
- Gold-plated plug contacts
- OFC oxygen-free copper
Technical specifications
- Product type
Audio/phono Cable
- Connection type
Jack
- No. of A connectors
1 x
- Type A
Jack plug 3.5 mm
- No. of B connections
1 x
- Type B
Jack plug 3.5 mm
- Cable length
1.50 m
- Factory colour
Black
- Shielding
Braid shielding/shielding film
- Connector version
straight
- Cable features
gold plated connectors
- Cable use
Audio/phono
- Version
Cable
Copper
- Cable design
Round
- Halogen-free
No
Documents & Downloads
Datasheet
Datasheet 986672 Oehlbach 60013 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Black gold plated connectors
User & Safety Instructions
User & Safety Instructions 986672 Oehlbach 60013 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Black gold plated connectors
Description
This text is machine translated.
Features
- Metal Plugs
- Robust plastic sheath





![Oehlbach 60013 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/986672_BB_00_FB/image.jpg?x=100&y=100)
![Oehlbach 60017 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 5.00 m Black gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/986671_BB_00_FB/image.jpg?x=100&y=100)
![Oehlbach 60015 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m Black gold plated connectors, OFC core](https://asset.conrad.com/media10/isa/160267/c1/-/en/1402361_BB_00_FB/image.jpg?x=100&y=100)
![Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.50 m White gold plated connectors Oehlbach i-Connect J-35](https://asset.conrad.com/media10/isa/160267/c1/-/en/994395_BB_00_FB/image.jpg?x=100&y=100)