Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m Black gold plated connectors, OFC core Oehlbac
This i-connect cable is the perfect analogue stereo connection between a portable media player and an audio device with 3.5 mm jack plug. The cable is fitted on both sides with a 3.5 mm jack plug. High-quality metal plugs with 24 carat gold-plated co…
This i-connect cable is the perfect analogue stereo connection between a portable media player and an audio device with 3.5 mm jack plug. The cable is fitted on both sides with a 3.5 mm jack plug. High-quality metal plugs with 24 carat gold-plated co…
Oehlbach iConnect 3.5 mm jack to 3.5 mm jack, black, 3 m
This i-connect cable is the perfect analogue stereo connection between a portable media player and an audio device with 3.5 mm jack plug. The cable is fitted on both sides with a 3.5 mm jack plug. High-quality metal plugs with 24 carat gold-plated contact surfaces offer the highest level of security of transmission and signal stability. The mother-of-pearl colored plug give both the discreet black cables as well as the striking more white cable an individual and elegant finish.
This text is machine translated.
Highlights & Details
- Gold-plated plug contacts
- OFC oxygen-free copper
Facts
- Metal Plugs
- Robust plastic sheath
Comments
Customer reviews
Similar products
See and discover other items from category Audio Cables