Jamicon TLR222M1EK25R Electrolytic capacitor THT 7.5 mm 2200 µF 25 V 20 % (Ø x L) 16 mm x 25 mm 1 pc(s)

  • Item no.: 1688119
  • Manufacturer no.: TLR222M1EK25R
  • EAN: 2050005453774

Jamicon TLR222M1EK25R Electrolytic capacitor 1 pc(s)

  • Item no.: 1688119
  • Manufacturer no.: TLR222M1EK25R
  • EAN: 2050005453774

Jamicon TLR222M1EK25R Electrolytic capacitor 1 pc(s)

Type THT
Capacity (elec.) 2200 µF
Content 1 pc(s)
(Ø) 16 mm
Length 25 mm
Material Aluminium
Type TLR222M1EK25R
Nominal voltage 25 V
CS 7.5 mm
Tolerance ± 20 %
Max. temperature 105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type THT
Capacity (elec.) 2200 µF
Content 1 pc(s)
(Ø) 16 mm
Length 25 mm
Material Aluminium
Type TLR222M1EK25R
Nominal voltage 25 V
CS 7.5 mm
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors