Janitza KUW1/40-125 Cable current transformer Primary current 125 A Secondary current 1 A Line feed-through diameter:18
125/1A; 0.2 VA; Class 1 Ith 60xIn1/ s Overload capability: 100% permanent Protection class: E (max. 120°) Protection class: IP20 Ambient temperature: -5....+40°C Primary conductor: Max. diam. 18mm connection: L=3m cable 0,5mm²TQ 40This text is machin…
125/1A; 0.2 VA; Class 1 Ith 60xIn1/ s Overload capability: 100% permanent Protection class: E (max. 120°) Protection class: IP20 Ambient temperature: -5....+40°C Primary conductor: Max. diam. 18mm connection: L=3m cable 0,5mm²TQ 40This text is machin…
Cable conversion transformer 125/1A-Class 1
125/1A; 0.2 VA; Class 1 Ith 60xIn1/ s Overload capability: 100% permanent Protection class: E (max. 120°) Protection class: IP20 Ambient temperature: -5....+40°C Primary conductor: Max. diam. 18mm connection: L=3m cable 0,5mm²TQ 40
This text is machine translated.
Highlights & Details
- Line feed-through diameter 18 mm
Facts
- Especially suitable for digital measuring devices
- Particularly fast mounting
- For use with insulated cables up to 2 x 42 mm max.
- Gear ratios of 60 ... 1,000 / 1 A or 150 ... 1,000 / 5 A.
- Includes color-coded secondary cables
- Additional fixing of the converter by two UV-resistant cable ties included in delivery
- Suitable for subsequent installation, since the primary circuit does not need to be separated
- ideal for use in very compact installation spaces
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Current Transformers