Highlights & Details
Power quality analyser UMG 511
- remote monitoring
- continuous monitoring of voltage quality?Ethernet Gateway for mentioned measure points
Technical specifications
- Measure interval: 200 ms
- Current measuring range: Current transformers x / 5 A or x / 1 A, also suitable for medium voltage systems
- Product type
Network diagnostics
- Reading category
CAT III 500 V
- Display (details)
Active-Matrix
Manufacturer's standards (no certificate)
- Power supply (details)
95 - 265 V/AC, 130 - 370 A V DC
- Dim
(L x W x H) 81 x 144 x 144 mm
- Weight
1 kg
- Measurement type
3-phase
1-phase
- Features
Data logger
- Width
144 mm
- Height
144 mm
- Length
81 mm
- Interfaces
Ethernet
Profibus DP
RS485
- Interfaces
RS 485 Modbus, Profibus, Ethernet
- Reading range - voltage
L-N: 5 - 500 V/AC, L-L: 8 - 870 V AC
- Reading category
CAT III 600 V
Documents & Downloads
Datasheet
Datasheet 125282 Janitza UMG 511 Network diagnostics 3-phase, 1-phase Data logger
User & Safety Instructions
User & Safety Instructions 125282 Janitza UMG 511 Network diagnostics 3-phase, 1-phase Data logger
Description
Features
- Measuring voltage quality as per DIN EN 61000-4-30
- Measuring process Class A
- Fourier analyse 1. to 63.oscillation for U-LN, U-LL, I, P und Q
- Measuring oscillation and intermediate harmonic as per DIN EN 61000-4-7
- According to DIN EN 61000, 4, 15 (hospital beds)
- Measure in TN- and TT-power
- 4 Voltage input meter, 4 current inputs
- Continuous spacing of voltage and v current inputs 20 kHz
- Recording of more than 2000 Measuring values pro Measuring cycle (200 ms)
- Recording Transienten>50 µs and storage with 16000 scanning points
- Data logger/outcome saver
- 8 digital inputs and 5 digital outputs
- Profibus DP/VO alternative RS 485 (Modbus RTU, Modbus-Master)
- Ethernet
- Programming application in Basic
- BACnet optional
- Automatic adjustment of net frequency from 15 to 70 Hz
- Leak-proof scanning and computing: voltage L-N and L-L, star point voltage and Asymmetries L1 ...L3, Strom, total current L1 ...L3 (+N)
- Reactive power, effective power, apparent power, performance factor, V Bias reactive power, effective und reactive function, 1-63 harmonic THD, Pst und Plt, level- und round control signal.
Scope of delivery
- Power visualisation-Software GridVis
- User manual.