
JBL Boombox 2 Bluetooth speaker
Highlights & Details
- Wireless streaming via Bluetooth
- Up to 24 hours playback time
- Waterproof according to protection class IPX7
Technical specifications
- Product type
Bluetooth speaker
- Output rating
80 W
- Mobile speaker features
Outdoor
Water-proof
- Interfaces (input)
USB
Audio stereo (3.5 mm jack)
Bluetooth
- Bluetooth
5.1
- Transfer type
Bluetooth®
- Dim
(W x H x D) 484 x 256 x 201 mm
- Factory colour
Black
- Max. battery life
24 h
- Power supply (LOV)
rechargeable
- Power supply
Li-ion rechargeable battery (built-in)
- Weight
5.9 kg
- Width
484 mm
- Height
256 mm
- Depth
201 mm
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 2249601 JBL Boombox 2 Bluetooth speaker Outdoor, Water-proof Black
Information
Test Summary Report 2249601 JBL Boombox 2 Bluetooth speaker Outdoor, Water-proof Black
Conformity certificate
Conformity certificate 2249601 JBL Boombox 2 Bluetooth speaker Outdoor, Water-proof Black
Description
The party belongs to you. From barbecue sessions in the yard to weekend road trips, the JBL Boombox 2 offers a hammer bass, a sweeping design and an unbelievable playback time of 24 hours. This powerful, portable speaker is waterproof to IPX7 and delivers a great sound all day and night. You can also pair other PartyBoost-compatible JBL speakers to get the party going. The JBL Boombox 2 lets your friends dance non-stop and ensures that your devices are charged with the integrated power bank. So you can dance at full power from dusk to dawn!
The loudest ever JBL Boombox
Turn it up. Move up. Enjoy the loudest, most powerful JBL Signature Pro sound with our most powerful portable speaker - the JBL Boombox 2.
Powerful bass you can feel
Dance parties need the bass, so let your friends feel it. The JBL Boombox 2 delivers a powerful, deep bass – just like a JBL system in your favorite club.
Keep the party going with 24 hours of playback
There are no limits to the fun. With an unbelievable battery life of 24 hours, the JBL Boombox 2 lets you celebrate all day and all night.
Thanks to the waterproof design of the class IPX7, you can still take a jump in the water
Always have your speaker with you. Pool party? Perfect. Sudden cloud break? No topic. Party on the beach? The JBL Boombox 2 is waterproof according to class IPX7, which means carefree outdoor entertainment up to 1 meter water depth.
Sturdy, vibrant design
Elegant. Swinging. Powerful. With the legendary carrying handle and the stylish side-centering the JBL Boombox 2 is an eye-catcher everywhere.
Get started with the PartyBoost
PartyBoost allows you to connect several PartyBoost-compatible JBL speakers to get the party started.
Start through with the integrated power bank
For non-stop party fun. A built-in power bank lets you charge your devices without interrupting your songs.
This text is machine translated.
Features
- The loudest ever JBL Boombox
- massive bass you can feel
- keep the party going thanks to 24 hours playback time
- Thanks to the waterproof design of the class IPX7 you can still take a jump in the water
- stable, Lively design
- Gib real gas with the PartyBoost
- Starting with the integrated power bank
- Loudspeaker driver: 2 x 106mm (4") -inch woofers, 2 x 20mm (0.75") -tweeter
- Rated power: 2 x 40 W RMS (AC mode), 2 x 30 W RMS (battery mode)
- Power supply: 24 V / 4.2 A
- Frequency response: 50 Hz – 20 kHz
- Signal-to-noise ratio>: 80 dB
- Battery type: Lithium-ion polymer 72.6 Wh (corresponds to 7.26 V / 10,000 mAh)
- Battery charging duration: 6.5 hours (24 V / 4.2 A)
- Music playback time: Up to 24 hours (depending on volume and audio content)
- USB charging connection: 5 V / 2.0 A (maximum)
- Bluetooth® version: 5.1
- Bluetooth® profile: A2DP 1.3, AVRCP 1.6
- Bluetooth® transmission frequency range: 2.402 GHz–2.480 GHz
- Bluetooth® transmission modulation: GFSK, π/4 DQPSK, 8DPSK.
Scope of delivery
- JBL power supply
- Quick guide.








