JBL Boombox Bluetooth speaker Outdoor, Water-proof Black
Epic Sound. The whole day long.As a powerful portable Bluetooth speaker delivers the JBL boombox is a hammer sound and bang hard bass. Enjoy all your music for 24 hours, without missing even one beat. Enjoy your favorite music from a sunrise until th…
- Warranty: 24 months
- Manufacturer: JBL
Epic Sound. The whole day long.As a powerful portable Bluetooth speaker delivers the JBL boombox is a hammer sound and bang hard bass. Enjoy all your music for 24 hours, without missing even one beat. Enjoy your favorite music from a sunrise until th…
- Warranty: 24 months
- Manufacturer: JBL
Technical data
Output rating | 60 W |
---|---|
Features | Outdoor , Water-proof |
Interfaces (input) | USB , Audio stereo (3.5 mm jack) |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 495 x 254.5 x 195.5 mm |
Colour | Black |
Max. battery life | 24 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 5.25 g |
---|---|
Width | 495 mm |
Height | 254.5 mm |
Depth | 195.5 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Documents & Downloads
JBL Boombox Bluetooth speaker
Epic Sound. The whole day long.
As a powerful portable Bluetooth speaker delivers the JBL boombox is a hammer sound and bang hard bass. Enjoy all your music for 24 hours, without missing even one beat. Enjoy your favorite music from a sunrise until the next sunrise with just one battery charge. Thanks to the enormous batteries with 20,000 mAh capacity and a dual-USB charging connection, you can charge your external devices at any time, without the party to stop. Waterproof according to IPX7 standard is the JBL boombox robust enough even for the wildest parties-in any weather, parking place or at the pool. Easy to switch between indoor and outdoor mode for perfect sound, wherever the party increases. And if you need even more power, you can with a push of a button via 100 JBL-loudspeaker with the Connect+-function in Bluetooth range.
Wireless streaming via Bluetooth
Up to two smartphones or tablets can wirelessly connected to the speaker to alternately sound in impressive stereo quality.
Rechargeable battery with an unbelievable capacity of 20,000 mAh
The integrated lithium-ion battery provides enough power for up to 24 hours music enjoyment and charges devices via the dual-USB charging connection.
Waterproof according to protection class IPX7
Take your boombox with to the beach or at the pool-rain, water splashes and even immersion in water keeps you easily.
JBL Connect +
Increase your horerfahrung and skirts the party by more than 100 JBL wirelessly connect+-enabled speakers.
Sound Mode for indoor and outdoor
While you are in the indoor mode deep bass and full sound enjoys, the outdoor mode loud sound with strong bass and a long playback time.
Hammer sound with pop hard bass
Four Active Converter and two JBL bass radiators tickling from the JBL boombox a real hammer sound with pop hard bass out to not only be heard, but even can see.
This text is machine translated.
Highlights & Details
- Wireless streaming via Bluetooth
- 24 hours playback
- Rechargeable battery with an unbelievable capacity of 20,000 mAh
- Waterproof according to protection class IPX7
- JBL Connect +
- Sound Mode for indoor and outdoor
- Hammer sound with pop hard bass
Delivery
- Boombox
- Power supply unit
- Cable.
- Warranty: 24 months
- Manufacturer: JBL
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers