
JBL CHARGE 5 Bluetooth speaker
Highlights & Details
- Powerful JBL Original Pro Sound
- 20 hours playback time
- IP67 waterproof and dustproof
- Wireless streaming via Bluetooth
- Get started with the PartyBoost
- Start through with the integrated power bank
Technical specifications
- Product type
Bluetooth speaker
- Output rating
40 W
- Mobile speaker features
Outdoor
Water-proof
USB
- Interfaces (output)
USB
- Bluetooth
5.1
- Transfer type
Bluetooth®
- Dim
(W x H x D) 223 x 96.5 x 94 mm
- Factory colour
Blue
- Max. battery life
20 h
- Power supply (LOV)
rechargeable
- Power supply
Li-ion rechargeable battery (built-in)
- Weight
960 g
- Width
223 mm
- Height
96.5 mm
- Depth
94 mm
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2356506 JBL CHARGE 5 Bluetooth speaker Outdoor, Water-proof, USB Blue
User & Safety Instructions
User & Safety Instructions 2356506 JBL CHARGE 5 Bluetooth speaker Outdoor, Water-proof, USB Blue
Information
Test Summary Report 2356506 JBL CHARGE 5 Bluetooth speaker Outdoor, Water-proof, USB Blue
Description
Play and charge without end.
Take the party with you in any weather. The JBL Charge 5 speaker delivers powerful JBL Original Pro sound with an optimized long-stroke driver, a separate tweeter and two pumping JBL bass radiators. Up to 20 hours of playback and a convenient power bank keep your devices running all night long. Rain? Spilled drinks? Sandy beach? The Charge 5 is equipped with its IP67 waterproof and dust-proof design for everything. Thanks to PartyBoost you can connect several JBL PartyBoost-enabled speakers – for sound, which is big enough for all. With the new colors inspired by current street fashion trends, he looks just as good as he sounds.
Powerful JBL Original Pro Sound
Take the unbelievable performance of JBL Pro sound everywhere with you. The JBL Charge 5 comes with an optimized long-stroke driver, a separate tweeter and two pumping JBL bass radiators, which together provide an impressively rich and clear sound. Get the sound that fills large spaces but is just as good out there.
20 hours playback time
There are no limits to the fun. With an unbelievable battery life of 20 hours, the JBL Charge 5 lets you celebrate all day and all night long.
IP67 waterproof and dustproof
For the pool. For the park. JBL Charge 5 is waterproof and dustproof to IP67, so you can take it anywhere.
Wireless streaming via Bluetooth
Connect up to 2 smartphones or tablets wirelessly to the speaker and enjoy JBL Pro sound alternately.
Get started with the PartyBoost
Thanks to PartyBoost you can pair two PartyBoost-compatible JBL speakers for a stereo sound or connect several PartyBoost-compatible JBL speakers to bring your party in motion.
Start through with the integrated power bank
For non-stop party fun. A built-in power bank lets you charge your devices without interrupting your songs.
This text is machine translated.
Features
- Driver: 52 mm x 90 mm woofer, 20 mm tweeter
- Rated power: 30 W RMS woofer, 10 W RMS tweeter
- Frequency response: 65 Hz – 20 kHz
- Signal-to-noise ratio > 80 dB
- Battery type: Lithium-ion polymer 27 Wh (equivalent to 3.6 V/7,500 mAh)
- Battery charging time: 4 hours (5 V/3 A)
- Music playback time: Up to 20 hours (depending on volume and audio data)
- USB port: Type C.
- USB power 5 V/2 A (maximum)
- Specification of the wireless connection
- Bluetooth® version: 5.1.
Scope of delivery
- Type C USB cable
- Safety data sheet
- Quick guide.













