JBL Clip 4 Bluetooth speaker Water-proof, Dust-proof Pink
Extremely compact waterproof speakerConnect and play.Cool, portable and waterproof. The cool JBL Clip 4 with its fresh look delivers surprisingly full JBL Original Pro Sound in a compact form. The unique oval shape fits well into your hand. Complete …
- Warranty: 24 months
- Manufacturer: JBL
Extremely compact waterproof speakerConnect and play.Cool, portable and waterproof. The cool JBL Clip 4 with its fresh look delivers surprisingly full JBL Original Pro Sound in a compact form. The unique oval shape fits well into your hand. Complete …
- Warranty: 24 months
- Manufacturer: JBL
Technical data
Features | Water-proof , Dust-proof |
---|---|
Bluetooth | 5.1 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 86.3 x 134.5 x 46 mm |
Colour | Pink |
Max. battery life | 10 h |
Power supply (LOV) | rechargeable |
Weight | 239 g |
Width | 86.3 mm |
Height | 134.5 mm |
Depth | 46 mm |
---|---|
Wireless charging | No |
Product type | Bluetooth speaker |
Documents & Downloads
JBL CLIP4PINK BT-LOUDSPEAKER
Extremely compact waterproof speaker
Connect and play.
Cool, portable and waterproof. The cool JBL Clip 4 with its fresh look delivers surprisingly full JBL Original Pro Sound in a compact form. The unique oval shape fits well into your hand. Complete with colorful fabric with bold details inspired by the latest Street Fashion, it definitely matches your style. The fully integrated snap hook can be attached immediately to pockets, belts or buckles, so that you can enjoy your favorite music everywhere. Waterproof, dust-proof and with up to 10 hours playback time, it is robust enough to accompany you everywhere.
Full JBL Original Pro sound
Surprisingly powerful JBL Pro sound despite the compact size of the clip 4.
Cool style and ultra-portable design
The ultra-portable design of the JBL Clip 4 fits well with the latest fashion styles. The colored material and the striking details make it look as cool as it sounds.
Improved integrated carabiner
With the carabiner hook in the new design, which is integrated in the loudspeaker itself for additional protection, you can take your JBL Clip 4 everywhere with you. Simply attach it to a belt, strap or buckle and explore the world.
IP67 waterproof and dustproof
For the pool. For the park. JBL Clip 4 is waterproof and dust-proof according to IP67, so that you can take it everywhere.
Wireless Bluetooth streaming
Stream music wirelessly from your mobile phone, tablet or any Bluetooth-enabled device.
10 hours of battery life
Don't worry about small things like charging the battery. JBL Clip 4 offers up to 10 hours playback time with one charge.
Cool color options
JBL Clip 4 comes in exclusive colors inspired by the latest street fashion trends, in completely new colors and combinations.
This text is machine translated.
Highlights & Details
- Full JBL Original Pro sound
- Cool style and ultra-portable design
- Improved integrated carabiner
- IP67 waterproof and dustproof
Facts
- Wireless Bluetooth streaming
- 10 hours battery life
- Cool color options
- Speaker driver: 40 mm
- output power: 5 W RMS
- Frequency response: 100 Hz–20 kHz
- Signal-to-noise: >85 dB
- Battery type: Lithium-ion battery 3.885 Wh
- Battery charge duration: 3 hours (5 V / 500 mA)
- Music playback duration: Up to 10 hours
- (depending on volume and audio content)
- Bluetooth® version: 5.1
- Bluetooth® profile: A2DP 1.3, AVRCP 1.6
- Bluetooth® transmission frequency range
- : 2,400–2,483.5 MHz
- Bluetooth® transmission power: Is equal to / less than 10 dBm (EIRP)
- Bluetooth® transmission modulation:
- GFSK, π/4 DQPSK, 8DPSK
- Dimensions (W x H x D)
- : 86.3 x 134.5 x 46.0 mm
- Weight: 0,239 kg
Delivery
- JBL clip 4
- Type C USB cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: JBL
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers