JBL Flip 5 Bluetooth speaker Water-proof Grey
Powerful sound for every adventure.With the powerful JBL Flip 5, you can take your music everywhere you go. Our lightweight Bluetooth speaker comes with you wherever you go. Bad weather? No topic. Thanks to its waterproof design, you can enjoy our un…
- Warranty: 24 months
- Manufacturer: JBL
Powerful sound for every adventure.With the powerful JBL Flip 5, you can take your music everywhere you go. Our lightweight Bluetooth speaker comes with you wherever you go. Bad weather? No topic. Thanks to its waterproof design, you can enjoy our un…
- Warranty: 24 months
- Manufacturer: JBL
Technical data
Output rating | 20 W |
---|---|
Features | Water-proof |
Bluetooth | 4.2 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 181 x 74 x 69 mm |
Colour | Grey |
Max. battery life | 12 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 540 g |
Width | 181 mm |
---|---|
Height | 74 mm |
Depth | 69 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
JBL Flip 5 portable waterproof speaker
Powerful sound for every adventure.
With the powerful JBL Flip 5, you can take your music everywhere you go. Our lightweight Bluetooth speaker comes with you wherever you go. Bad weather? No topic. Thanks to its waterproof design, you can enjoy our unmistakable sound in the rain or in the sunshine. Take others with you. Pair two PartyBoost-compatible JBL speakers for a stereo sound or connect several PartyBoost-compatible JBL speakers, in order to sound a larger party. Enjoy your favorite music over 12 hours of playback. You can place it vertically or horizontally and choose between eleven bright colors.
The best sound ever
Feel your music. The brand new Racetrack driver of the Flip 5 provides for a high output power. Enjoy rich bass in a compact form.
Take the party with you wherever you go
Don't worry about small things like charging the battery. Flip 5 gives you more than 12 hours of playback time. Listen louder and longer with the JBL Signature Sound.
Thanks to the waterproof design of the class IPX7, you can still take a jump in the water
Always have your speaker with you. Pool party? Perfect. Sudden cloud break? No topic. Party on the beach? The Flip 5 is waterproof according to class IPX7, which means carefree outdoor entertainment up to 1 meter water depth.
Get started with the PartyBoost
Thanks to PartyBoost you can pair two PartyBoost-compatible JBL speakers for a stereo sound or connect several PartyBoost-compatible JBL speakers to bring your party in motion.
Large choice of colours
With eleven different color options, the Flip 5 is anything but boring. Expand your spectrum with JBL Signature Sound.
As tough as his sound
You can wear this little gem on your wrist while grooving. The durable material and robust housing ensure that the Flip 5 stays intact when the party goes off in the open air.
This text is machine translated.
Highlights & Details
- The best sound ever
- Take the party with you wherever you go
- Thanks to the waterproof design of the class IPX7, you can still take a jump in the water
- Get started with the PartyBoost
- Large choice of colours
- As tough as his sound
Delivery
- 1 x JBL Flip 5
- 1 x Type C USB cable
- 1 x quick start guide
- 1 x Safety data sheet.
- Warranty: 24 months
- Manufacturer: JBL
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers