JBL Go2 Bluetooth speaker Aux, Handsfree, Outdoor, Water-proof Cyan
Grab and go.The JBL GO 2 is a waterproof Bluetooth speaker with numerous functions, you can carry it anywhere-everywhere. Stream music wirelessly via Bluetooth for up to 5 hours uninterrupted sound in JBL quality. GO 2 provides with its new IPX7-cert…
- Warranty: 24 months
- Manufacturer: JBL
Grab and go.The JBL GO 2 is a waterproof Bluetooth speaker with numerous functions, you can carry it anywhere-everywhere. Stream music wirelessly via Bluetooth for up to 5 hours uninterrupted sound in JBL quality. GO 2 provides with its new IPX7-cert…
- Warranty: 24 months
- Manufacturer: JBL
Technical data
Output rating | 3 W |
---|---|
Features | Aux , Handsfree , Outdoor , Water-proof |
Interfaces (input) | Audio stereo (3.5 mm jack) |
Bluetooth | 4.1 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 86 x 71 x 32 mm |
Colour | Cyan |
Max. battery life | 5 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 184 g |
---|---|
Width | 86 mm |
Height | 71 mm |
Depth | 32 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Documents & Downloads
JBL Go 2 Bluetooth speaker
Grab and go.
The JBL GO 2 is a waterproof Bluetooth speaker with numerous functions, you can carry it anywhere-everywhere. Stream music wirelessly via Bluetooth for up to 5 hours uninterrupted sound in JBL quality. GO 2 provides with its new IPX7-certified Waterproof Design for sensation and offers the music lovers the possibility of your speakers at the pool or the beach always with you. Thanks to the built-in hands-free function with noise suppression ensures the GO 2 in addition for crystal-clear telephone calls. With its compact design and a selection of 12 bright colors, the GO2your style factor to a whole new level.
Wireless streaming via Bluetooth
Streaming of high-quality sound, wirelessly from your smartphone or tablet.
5 hours playback time
Built-in lithium-ion battery enables up to 5 hours of music enjoyment.
Waterproof Design
Thanks to the waterproof housing with protection class IPX7, the GO 2 perfect for carefree music enjoyment at the beach or pool and even in a swimming pool.
Hands-free operation
Enjoy crystal-clear telephone conferences via your speakers with the hands-free function without annoying background noise.
Audio cable input
No Bluetooth connection? No problem: Connect an audio cable to the loudspeakers and enjoy simply continue to your music.
This text is machine translated.
Highlights & Details
- Wireless streaming via Bluetooth
- 5 hours playback time
- Waterproof Design
- Hands-free operation
- Audio cable input
Delivery
- 1 x JBL GO 2
- 1x micro-USB charging cable
- 1 x Quick Start Guide
- 1 x safety data sheet
- Warranty: 24 months
- Manufacturer: JBL
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers