JBL Harman Studio 220 Bookshelf speaker Black 125 W 60 Hz - 22000 Hz 1 Pair

  • Item no.: 1226096
  • Manufacturer no.: STUDIO220BK
  • EAN: 0500363190108

You will never again with the same eyes their shelves. Or any other place to this incredibly experienced by the JBL-loudspeaker set up. As part of the new, 10-part JBL Studio 2-speaker series, we have created the Studio 220 shelf speaker, both the la…

  • Item no.: 1226096
  • Manufacturer no.: STUDIO220BK
  • EAN: 0500363190108

You will never again with the same eyes their shelves. Or any other place to this incredibly experienced by the JBL-loudspeaker set up. As part of the new, 10-part JBL Studio 2-speaker series, we have created the Studio 220 shelf speaker, both the la…

Content 1 Pair
Series JBL Studio
Max. audio capacity 125 W
Min. frequency 60 Hz
Max. frequency 22000 Hz
Frequency range 60 Hz - 22000 Hz
Impedance 8 Ohm
Colour Black
Width 168 mm
Height 260 mm
T 180 mm
Weight 3.7 kg
Product type Bookshelf speaker

Technical data

Content 1 Pair
Series JBL Studio
Max. audio capacity 125 W
Min. frequency 60 Hz
Max. frequency 22000 Hz
Frequency range 60 Hz - 22000 Hz
Impedance 8 Ohm
Colour Black
Width 168 mm
Height 260 mm

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Speakers