JBL Link Bar Soundbar Black Bluetooth, Voice-controlled, Wi-Fi
The smartest JBL soundbar with integrated Android TV and Google Assistant.The JBL LINK BAR is a voice-controlled soundbar with Android TV and Google Assistant. It transforms every TV into a smart TV with legendary JBL sound performance.This text is m…
- Warranty: 24 months
- Manufacturer: JBL
The smartest JBL soundbar with integrated Android TV and Google Assistant.The JBL LINK BAR is a voice-controlled soundbar with Android TV and Google Assistant. It transforms every TV into a smart TV with legendary JBL sound performance.This text is m…
- Warranty: 24 months
- Manufacturer: JBL
Technical data
Features | Bluetooth , Voice-controlled , Wi-Fi |
---|---|
Max. audio capacity | 100 W |
Frequency range | 75 - 20000 Hz |
SPL | 85 dB |
No. of HDMI inputs | 4 x |
Interfaces (input) | HDMI™ , LAN (10/100 Mbps) |
Colour | Black |
Width | 1020 mm |
Height | 60 mm |
Depth | 93 mm |
Dim | (W x H x D) 1020 x 60 x 93 mm |
---|---|
Weight | 4.4 |
Content | 1 pc(s) |
Product type | Soundbar |
JBL Link Bar Soundbar with Google Assistant
The smartest JBL soundbar with integrated Android TV and Google Assistant.
The JBL LINK BAR is a voice-controlled soundbar with Android TV and Google Assistant. It transforms every TV into a smart TV with legendary JBL sound performance.
This text is machine translated.
Highlights & Details
- One-piece soundbar with legendary JBL sound
- Android TV Built-in
- Google Assistant Built-in
- Chromecast Built-in
- PrivacySwitch ™ for muting the mikofon
- 4K-HDMI inputs
- Bluetooth audio streaming
Delivery
- 1 x JBL Link Bar
- 1 x power cable
- 1x remote control
- 1 x HDMI cable
- 1 x Quick Start Guide
- Warranty: 24 months
- Manufacturer: JBL
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Soundbars