JBL Partybox 310 Bluetooth speaker Black
Unbelievable JBL sound with spectacular light showPowerful sound, spectacular lights and unbelievable power lift this loudspeaker off the earth. The JBL Party Box 310 packs your party in a portable, splash-proof loudspeaker. Play your favorite playli…
- Warranty: 24 months
- Manufacturer: JBL
Unbelievable JBL sound with spectacular light showPowerful sound, spectacular lights and unbelievable power lift this loudspeaker off the earth. The JBL Party Box 310 packs your party in a portable, splash-proof loudspeaker. Play your favorite playli…
- Warranty: 24 months
- Manufacturer: JBL
Technical data
Output rating | 100 W |
---|---|
Interfaces (input) | Bluetooth , USB |
Interfaces (output) | USB |
Bluetooth | 5.1 |
Transfer type | Bluetooth® |
Dim | (W x H x D) 325.6 x 687.7 x 367.8 mm |
Max. range | 10 m |
Colour | Black |
Max. battery life | 18 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
---|---|
Weight | 17.4 kg |
Width | 325.6 mm |
Height | 687.7 mm |
Depth | 367.8 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Documents & Downloads
Portable party speaker with spectacular light effects and powerful JBL Signature Sound
Unbelievable JBL sound with spectacular light show
Powerful sound, spectacular lights and unbelievable power lift this loudspeaker off the earth. The JBL Party Box 310 packs your party in a portable, splash-proof loudspeaker. Play your favorite playlists anywhere, whether in your home or at dance parties on the beach. Care for huge party sounds with 240 watt JBL Signature Sound and a synchronized light show in the rhythm of the beat. Simply plug in the socket and have fun all night, or use for campfire rolls and the gigantic battery life of 18 hours. Start a party with the JBL Party Box 310.
Powerful JBL Signature Sound
Whether on the street or on the beach, JBL Signature Sound with 240 Watts can't overhear your party. Sing, rappen, clump – and then turn up the bass, so that the dance floor comes to life.
Make the night light up
Hypnotizize your people with a spectacular, dynamic light show in rhythm to the beat. There is a setting for every mood, from subtle pulsation to a strong stroboscopic effect.
Keep the party running
From the first song to long after sunrise, you can count on 18 hours of battery life. Want to celebrate longer? Then connect the JBL PartyBox 310 to a socket and dance the weekend away.
Take it with you wherever you go. Celebrate everywhere!
Who said that only clubs have great sound? With the telescopic handle and the integrated, easy-to-glide rollers, you can party anywhere, from your terrace to the park and anywhere in between.
Pool Party Proof
From the dance party in the backyard to the pool party. The JBL Party Box 310 with IPX4 splash-water protection provides a good atmosphere in the sun and rain.
Turn up the volume. REALLY on.
Connect compatible speakers wirelessly via TWS (True Wireless Stereo with Bluetooth connection for up to two party speakers) or via cable connection between two RCA outputs.
Sound effects provide for party atmosphere
Even more fun with party sound effects that you simply can't ignore. Horn, applause – and even a "buuh" – make your guests laugh.
DJ in the dark
The party is not over at sunset. The control panel of the JBL PartyBox 310 has a convenient background lighting, which switches on in the dark. So you can also make music without a torch.
All in app
With the PartyBox app, you can control the party easily from your phone, from the DJ console to the chill-out area under the trees. Change songs, change the light show, control the karaoke functions and more – all with one finger.
Refer to position. With great sound
Take your party to the next level – literally. The JBL Party Box 310 is compatible with most speaker stands. This allows you to position them higher for even better sound and visibility. (Speaker stand not included.)
Sing a solo – or a duet – with that Built-in karaoke mode
For your moment in the spotlight. Double microphone and guitar inputs make every party a karaoke party. And with the integrated voice tuning, your voice sounds simply fantastic.
Stream your music as you want
Songs. Playlists. DJ Mixes. Play whatever was your wish, whenever you wanted, whether from your smartphone or another Bluetooth-enabled device. All you need was the desire for music – and loud music.
Press Play on your playlists
Listen to your favorite song without asking. Simply load your playlist on a USB stick and connect it to the integrated USB port. And play your favorite songs easily.
Feel the energy
From parties in the garden to warehouses – the PartyBox 310 can be connected to any socket. Party on the go? Connect in your car, camper or party bus and let the sound run as long as people can dance.
This text is machine translated.
Highlights & Details
- Powerful JBL Signature Sound
- Make the night light up
- Keep the party running
- Take it with you wherever you go. Celebrate everywhere!
- Pool Party Proof
Facts
- Turn up the volume. REALLY on.
- Sound effects provide for party entertainment
- DJ in the dark
- all in one app
- refer position. With great sound
- sing a solo – or a duet – with the integrated karaoke mode
- Stream your music as you want
- Press Play on your playlists
- Feel the energy
- Speaker driver: 2 x 6.5-inch (176 mm) woofer + 2 x 2.5-inch (65 mm) tweeter
- Total output power: 100 W
- Frequency response: 50 Hz to 20 kHz (-6dB)
- Signal-to-noise ratio: > 80 dBA
- Power supply: 100-240 V – 50/60 Hz
- Standby power consumption: <2 W with BT connection; <0.5 W without BT connection
- Bluetooth® version: 5.1
- Bluetooth® profile: A2DP 1.3, AVRCP 1.6
- Bluetooth frequency range: 2 Hz
- Bluetooth frequency range: 2 W: 2 Hz
- Bluetooth frequency range: 2 GHz: 2 Hz π Bluetooth DRP-8DPSK, 2 Hz
- Transmission frequency range: 2 Hz Transmission frequency range: 2.4 GHz 2 Hz Bluetooth DRP-2 Hz Transmission frequency range: 4 dBu-PSK: 4 dBu-PSK: 4 Hz 10 m
- USB-format: FAT16, FAT32
- USB-file format: mp3, wma, wav
- Battery type: Lithium-ion 72 Wh
- USB-output: 5 V/2.1 A
- Digital input: Bluetooth/USB-9dBFS
- Battery charging time: <3.5 hours
- Battery runtime: <18 hours.
Delivery
- JBL Party loudspeaker 310
- 1 x quick start guide
- 1 x Safety data sheet
- 1 power supply cable (plug varies by region).
- Warranty: 24 months
- Manufacturer: JBL
Comments
18 hours of battery life is only a reference value and can vary depending on the music content and battery age, depending on the number of charge and discharge cycles. This runtime can be achieved with a predefined music source, deactivated light show, a volume of 18 and a Bluetooth streaming source.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers